ECS-160-20-7SX-TR by ECS International Inc

Overview of ECS-160-20-7SX-TR by ECS International Inc.

The ECS-160-20-7SX-TR by ECS International Inc. is a Parallel – Fundamental Quartz Crystal characterized by a nominal operating frequency of 16 MHz. This surface mount device (SMD) comes in a 4 pin configuration and is designed for RoHS compliant applications. It supports a load capacitance of 20 pF and is packaged in a tape and reel format for efficient assembly processes, making it ideal for mass production environments.

This quartz crystal supports a frequency stability of 0.005% and a frequency tolerance of ±30 ppm. Its operating temperature ranges from -10 °C to 70 °C, suitable for a diverse set of environmental conditions. The crystal is specified with a drive level of 100 µW and exhibits a series resistance of 50 Ω. The ECS-160-20-7SX-TR is also designed with dimensions of 12.5mm x 4.6mm x 3.7mm, fitting well into compact circuit designs.

Additionally, this component is marked as not recommended for new designs per its life cycle code, though it remains a viable choice for existing applications due to its specific features and compliance with certain technological requirements. The part has a factory lead time of 60 weeks as of the current writing, and a notable aging characteristic of 5 ppm for the first year, ensuring its reliability over time.

Industry Applications for ECS-160-20-7SX-TR

The ECS-160-20-7SX-TR might be suitable for various industry applications due to its fundamental operating characteristics and reliability. As this component provides precise frequency management and stability, it could be potentially used in applications where timing precision is critical. Below are illustrative examples of industry applications:

  • Telecommunications: In this sector, ECS-160-20-7SX-TR might potentially be employed in communication infrastructure equipment, where stable frequency and reliable operation are needed to manage data transmission effectively.
  • Consumer Electronics: Devices such as smartphones, tablets, and other smart wearables could potentially incorporate this quartz crystal to manage clock functions and ensure effective power management and device operation.
  • Computing and Data Storage: Servers and storage devices, which require accurate timing for data processing and transfers, might use this component to ensure synchronization across various processes and operations.

Note that these potential industry applications are conceptual and require verification by engineering and design teams to ensure compatibility and adherence to industry standards for each specific application.

About ECS International Inc.

ECS International Inc. is a significant player in the manufacture and supply of Quartz Crystals and other resonator components. Known for producing high-quality frequency control components, ECS International provides a wide range of crystals and related devices that cater to diverse industrial needs. In addition to the ECS-160-20-7SX-TR, ECS International manufactures a variety of other quartz crystals that vary in frequency, size, and stability, making them suitable for a broad spectrum of electronic applications.

Where to Find ECS-160-20-7SX-TR by ECS International Inc.

To find the ECS-160-20-7SX-TR, prospective buyers should start their search at findchips.com. By visiting this site, users can access comprehensive data about stock availability and pricing from multiple distributors. Historically, ECS-160-20-7SX-TR has been available at distributors like Avnet Abacus, Onlinecomponents.com, Future Electronics, Mouser Electronics, Avnet Americas, and DigiKey. However, users should check findchips.com for the latest information regarding distribution and availability.

Compare pricing for ECS-160-20-7SX-TR and other Quartz Crystals / Crystals/Resonators at findchips.com