MF-LSMF300/24X-2 by Bourns Inc

Overview of MF-LSMF300/24X-2 by Bourns Inc.

The MF-LSMF300/24X-2 by Bourns Inc. is a Polymeric Positive Temperature Coefficient (PPTC) resettable fuse, known for its ability to protect circuits during current overloads or short-circuit events by temporarily increasing its resistance. After the condition normalizes, its resistance resets, allowing normal current flow to resume without the need for replacement. This surface-mount fuse features a 2920 (7351 metric) PPTC case style and falls under the MF-LSMF series. It boasts a voltage rating of 24VDC, a holding current of 3A, and a maximum trip current of 5.2A. The component operates within a voltage capacity of 24V and has a maximum current rating of 20A. Notable attributes include a quick time-to-trip of 5 seconds and dimensions tailored for space-conscious applications, with a height of 1.6 mm, length of 7.98 mm, and width of 5.44 mm.

Compatible with RoHS standards, this fuse is made with halogen-free materials, making it an environmentally friendly choice for manufacturers and designers. Also, it is certified with several standards like AEC-Q200, CUL, TUV, and UL, indicating its reliability and safety across various applications. The component’s operational temperature ranges from -40°C to +85°C, accommodating diverse environmental conditions. With its robust design and compliance with critical industry standards, the MF-LSMF300/24X-2 is engineered for durable performance and consistent protection.

Industry Applications for MF-LSMF300/24X-2

The MF-LSMF300/24X-2 has potential applications across various industries due to its overcurrent protection capabilities. Here are a few examples:

  • Consumer Electronics: This type of fuse could potentially be used in devices like smartphones, tablets, and laptops to protect against current surges that can occur during charging or due to internal faults. The component’s compact size and quick time-to-trip are beneficial in these applications where space and rapid response are crucial.
  • Automotive: Given the component’s compliance with AEC-Q200 standards, it could potentially be integrated into automotive electrical systems, potentially supporting applications such as ECM (Engine Control Module) protection or in other circuit protection modules within vehicles to safeguard against unforeseen electrical irregularities.
  • Industrial Automation: In industrial settings, this fuse could potentially aid in protecting control units and sensors from overcurrent, which may occur due to unexpected anomalies or malfunctioning equipment.
  • Telecommunications: The fuse might be used in network hardware such as routers, switches, and modems, ensuring longevity and reliability of these devices by safeguarding them against current spikes caused by line faults or other issues.

These potential industry applications are only illustrative and require thorough analysis and verification by engineering and design teams to ensure compliance with industry standards and specific application needs.

About Bourns Inc.

Bourns Inc. is widely recognized for its contributions to the manufacturing of electronic components, especially in the realm of Resistors and specifically in the subcategory of Non-linear Resistors. The company produces a variety of components that enhance performance and reliability in electronic systems. Bourns’ expertise in developing resistors like the MF-LSMF300/24X-2 is evident in its offerings that include a range of resettable fuses which have found wide applications in various industries due to their high reliability and compliance with stringent quality standards. These components are not only designed to protect against electrical irregularities but are also developed to be environmentally friendly and compliant with the latest industry regulations, including RoHS.

Where to Find MF-LSMF300/24X-2 by Bourns Inc

To locate the MF-LSMF300/24X-2, you might first explore stock levels and pricing through findchips.com. On this platform, you can also check for potential alternatives in Non-linear Resistors provided by Bourns Inc or other manufacturers. Traditionally, the component has been available through distributors such as Mouser Electronics, DigiKey, and RS, among others. However, current availability and pricing should be verified directly via Findchips to ensure the most accurate and up-to-date information.

Compare pricing for MF-LSMF300/24X-2 and other Non-linear Resistors at findchips.com