Overview of CR0402-FX-1003GLF by Bourns Inc.
The CR0402-FX-1003GLF by Bourns Inc. is a fixed resistor featuring ruthenium oxide with a power rating of 0.0625 watts and a resistance value of 100,000 ohms. This resistor comes in a compact 0402 [1005 metric] chip package which is ideal for surface mount technology (SMT). It offers a resistance tolerance of ±1% and operates efficiently within a wide temperature range of -55 °C to +155 °C. The CR0402-FX-1003GLF is also characterized by its voltage rating of 50 volts and a temperature coefficient of 100 ppm/°C, ensuring stable performance over varying temperatures.
Constructed using metal glaze/thick film technology, this resistor ensures robustness and durability for various electronic applications. It is compliant with RoHS, indicating that it is made without certain hazardous materials, making it suitable for use in environmentally sensitive technology. Moreover, the CR0402-FX-1003GLF is marked with a “Yes” for Pb-free and Reach compliance codes, further confirming its suitability for global electronic markets.
Industry Applications for CR0402-FX-1003GLF
The CR0402-FX-1003GLF’s versatile properties might make it a suitable component in several industrial applications, including:
- Consumer Electronics: This resistor could potentially be used in devices like smartphones, tablets, and wearable technology where power efficiency and space saving are crucial. Its small size and precise tolerance help in maintaining the functionality and longevity of these devices.
- Computing and Data Storage: In servers and storage devices, stable resistive properties and a high degree of accuracy in resistance values can help maintain system stability and prevent data errors, making resistors like the CR0402-FX-1003GLF valuable.
- Healthcare: If the component’s specific attributes like high-temperature tolerance and reliability are critical, it could be utilized in medical devices where precise electrical outputs are necessary for accurate diagnostics and patient monitoring.
These potential applications are conceptual and would need to be verified by engineering and design teams to ensure compliance with industry-specific standards and suitability for particular environments or use cases.
About Bourns Inc.
Bourns Inc. is a prominent manufacturer of electronic components, widely recognized for its range of resistors, including Ruthenium Oxide Resistors. The company specializes in designing and producing reliable resistors that are used across a variety of industries. Their product line not only includes thick film resistors like CR0402-FX-1003GLF but also other types of resistors, catering to broad electronic and electrical application needs. Bourns proves its commitment to innovation and quality with consistently compliant products that meet global environmental and operational standards.
Where to Find CR0402-FX-1003GLF by Bourns Inc
To purchase or inquire about the availability of CR0402-FX-1003GLF, visiting our website, findchips.com, is highly recommended. Here you can explore not only this particular resistor but also various other Ruthenium Oxide Resistors. Some of the distributors where CR0402-FX-1003GLF has historically been available include Master Electronics, Avnet Abacus, Sensible Micro Corporation, and TTI, though it is best to check current stock levels and pricing directly on findchips.com.