MAX17205G+T by Analog Devices Inc

Overview of MAX17205G+T by Analog Devices Inc.

The MAX17205G+T is equipped with Stand-Alone ModelGauge m5 Fuel Gauge and SHA-256 Authentication and is packaged in a 14-LFCSP with dimensions of 3x3x0.75 mm. It features a pin count of 14 and operates across a temperature range from -40 to 85°C. This component is classified under the Power Management Circuits subcategory of Power Circuits.

Introduced on March 25, 2016, by Analog Devices, this part carries significant attributes suitable for advanced battery management applications, specifically for multi-cell configurations. The component has a Moisture Sensitivity Level of 1, ensuring robust performance in varying environmental conditions with a Peak Reflow Temperature of 260°C, which is standard for high-reliability soldering processes.

The MAX17205G+T’s packaging and pin configuration allows for efficient layout on printed circuit boards, crucial for compact electronic devices. Matte Tin (Sn) terminal finish underscores its compliance with RoHS, marking it as environmentally friendly and suitable for use in a wide range of international markets.

Industry Applications for MAX17205G+T

The MAX17205G+T has potential uses in several industries due to its energy-efficient design and robust temperature tolerance. The following industries might find this part especially useful:

  • Consumer Electronics: Devices such as smartphones, laptops, and wearables might benefit from the MAX17205G+T due to its efficient power management capabilities and small form factor. The high moisture sensitivity level indicates a reliability that is crucial for consumer electronics, which often face diverse environmental conditions.
  • Energy and Power Systems: This component could potentially be used in smart grid technology, where precise battery management is critical. The fuel gauge function might help in optimizing the performance and longevity of battery packs used in such environments.
  • Medical Imaging: Portable medical imaging devices, which require precise power management to maintain functionality and extend battery life during critical medical procedures or diagnostics, might utilize a power management chip like the MAX17205G+T. Its operational temperature range and power efficiency are conducive to such sensitive applications.

Note: These potential industry applications are conceptual and illustrative. They require detailed analysis and verification by engineering and design teams to ensure compliance with industry standards and specific application requirements.

About Analog Devices Inc.

Analog Devices Inc. is prominent in the development of semiconductor technology, particularly in the sectors of Power Management Circuits. Their products, including the MAX17205G+T, demonstrate innovation in battery management solutions, which are critical for enhancing the life span and efficiency of powered devices across industries.

The company has consistently pushed the boundaries of what is possible in power management technology. Analog Devices Inc. creates a range of components that cater to varied needs, from simple battery managers to complex systems requiring intricate power handling and authentication systems like that found in MAX17205G+T.

Where to Find MAX17205G+T by Analog Devices Inc

To procure the MAX17205G+T, it is recommended for buyers to check the current availability and pricing on findchips.com. This platform provides up-to-date information from various distributors, ensuring that procurement decisions are made with the latest market data.

While historically available from suppliers like Analog Devices Inc. and Mouser Electronics, specific stock levels and prices may vary. Hence, visiting findchips.com can help in comparing options not only for the MAX17205G+T but also for alternative parts in the Power Management Circuits category from other manufacturers.

Compare pricing for MAX17205G+T and other Power Management Circuits / Power Circuits at findchips.com