Overview of NVMYS9D3N06CLTWG by onsemi
The NVMYS9D3N06CLTWG by onsemi is a Power MOSFET rated for 60 V and 51 A with a low drain-source on-resistance of 9.3 mΩ. This component is housed in a DPAK (SMALL OUTLINE, R-PSSO-G4) package, specifically designed for high-demand applications. Featuring a single N-Channel configuration, it includes an integrated diode and supports enhancement mode operation. With robust ratings including an avalanche energy (Eas) of 88 mJ and pulsed drain current (IDM) up to 290 A, this MOSFET is optimized for switching applications requiring high efficiency and speed.
Introduced by onsemi on November 7, 2019, the NVMYS9D3N06CLTWG offers a high moisture sensitivity level (MSL 1), making it capable of vigorous environmental conditions and rigorous thermal management with a peak reflow temperature tolerance of 260 °C. Notably, this part meets automotive qualification standards per AEC-Q101, ensuring reliability in automotive applications. It has a maximum operating temperature range from -55 °C to 175 °C, indicating its suitability for environments experiencing extreme temperatures.
The part quality is assured with certifications like Pb-free and RoHS compliant, and its packaging is plastic/epoxy, enhancing its durability and suitability for varied electronic applications. This part is currently active in the product life cycle and available with a factory lead time of 4 weeks as of this writing.
Industry Applications for NVMYS9D3N06CLTWG
Given the technical attributes and robust design of the NVMYS9D3N06CLTWG, this component can be potentially applicable in various high-reliability and demanding industries. Below are example applications in selected industries:
- Space Technology: It might be used in satellite power systems where efficiency, reliability, and resistance to harsh environments are critical. Its high avalanche energy rating and wide operating temperature might support these applications.
- Aerospace and Defense: This MOSFET could be used in avionics systems and military-grade power supplies where ruggedness is essential. The thermal attributes and EAS specification ensure dependable operations during critical missions.
- Energy and Power Systems: Its capabilities might be suitable for inverters and power conversion systems in renewable energy setups such as solar farms or wind turbines, largely due to its high drain current and energy efficiency.
Please note that these potential industry applications are only conceptual/illustrative and require analysis and verification by engineering and design teams to adhere to specific industry standards and application requirements.
About onsemi
onsemi is a manufacturer known for its robust and innovative semiconductor components, with a particular strength in the production of transistors and Power Field-Effect Transistors. The company focuses on power efficiency, improving system-level performance, and reducing energy wastage within devices. The NVMYS9D3N06CLTWG is a part of this commitment, designed to cater to high-stress environments while providing high performance. onsemi demonstrates its expertise with a range of products that share similar advanced features, reliability, and approvals like AEC-Q101 found in the automotive sector.
Where to Find NVMYS9D3N06CLTWG by onsemi
Finding the NVMYS9D3N06CLTWG can be done effectively through our platform, findchips.com. You can also explore other Power Field-Effect Transistors that might be offered by onsemi or other manufacturers. Historically, major distributors like Rochester Electronics, Avnet Americas, Onlinecomponents.com, Mouser Electronics, EBV Elektronik, Avnet Silica, and DigiKey have stocked this part. However, to get the most current stock levels and pricing information, it’s recommended to use findchips.com.