Overview of R5F10PGFCKFB#55 by Renesas Electronics Corporation
The R5F10PGFCKFB#55 is a 16-bit microcontroller designed specifically for low power consumption in automotive applications. Manufactured by Renesas Electronics Corporation, it features 96KB of flash memory and is packaged in a 48-lead Low Profile Quad Flat Package (LQFP). This microcontroller supports a maximum clock frequency of 20 MHz and offers an advanced set of peripherals including Analog-to-Digital Converters (ADCs), Digital-to-Analog Converters (DACs), Pulse Width Modulation (PWM) channels, and multiple timers and serial communication interfaces.
The part’s robust design includes an operating temperature range from -40 °C to 125 °C, making it suitable for harsh environments typical in automotive settings. Furthermore, it’s equipped with a moisture sensitivity level of 3 and provides enhanced features such as fixed-point processing capabilities and a variety of I/O lines and external interrupts which contribute to its versatility in complex integrated systems. From a regulatory standpoint, the R5F10PGFCKFB#55 complies with RoHS and REACH, ensuring adherence to environmental standards. It’s noteworthy that it’s classified under ECCN 3A991.
Industry Applications for R5F10PGFCKFB#55
Given its specifications, the R5F10PGFCKFB#55 could be applied across various industries where robustness and low power consumption are crucial. Below are potential industry applications:
- Automotive: As it is specifically designed for automotive applications, this microcontroller could potentially be used in engine management systems, automotive sensor applications, or in-cabin technology. Its high operating temperature range and low power consumption make it ideal for under-the-hood applications, which must perform reliably in varying environmental conditions.
- Industrial Automation: The robust feature set, including numerous I/O interfaces and real-time control capabilities (through its timers and PWM channels), could make this microcontroller a good fit for controlling machinery or process automation, especially where precise timing and output control are necessary.
- Consumer Electronics: In consumer electronics, where effective power management is crucial, this microcontroller could potentially be employed in devices such as battery-operated wearables or smart home devices, aiding in the optimization of power consumption to extend device usability.
Note that these potential industry applications are only conceptual/illustrative and require in-depth analysis and verification by engineering and design teams to ensure compliance with industry standards and specific application requirements.
About Renesas Electronics Corporation
Renesas Electronics Corporation is a premier supplier of advanced semiconductor solutions including Microcontrollers and Processors. The company has carved a niche in designing and manufacturing high-performance Microcontrollers, specifically tailored to the needs of the automotive sector and other high-demand industries. Renesas is known for its focus on innovation and reliability, providing components like the R5F10PGFCKFB#55, which are designed to offer reliable performance in critical applications. Over the years, they have expanded their product line to include a variety of Microcontrollers that cater to a broad range of applications, ensuring flexibility and adaptability in a rapidly changing technological landscape.
Where to Find R5F10PGFCKFB#55 by Renesas Electronics Corporation
To locate the R5F10PGFCKFB#55, consider starting your search on findchips.com. You can also explore alternate Microcontrollers that might be offered by Renesas Electronics Corporation or other manufacturers. Historically, this part has been available from distributors like Avnet Asia and DigiKey. However, for the most accurate and current stock levels and pricing, check directly on Findchips.