Overview of SMA-J-P-H-ST-EM1 by Samtec Inc.
The SMA-J-P-H-ST-EM1 is an RF SMA connector designed with a single contact, characterized for female contact gender, suitable for board mounting. This surface mount terminal product is a straight jack with board edge/end launch coaxial termination, designed to maintain an impedance of 50 Ohm. The connector part is fabricated with high reliability, featuring a gold (30) contact finish for both mating and termination, and is constructed in compliance with RoHS standards.
This part is notably equipped with a locking mechanism, ensuring secure connection and reducing the risk of accidental disconnects. The part’s application versatility is enhanced by its capability to operate at a maximum frequency of 18 GHz. The SMA-J-P-H-ST-EM1 connector is also panel mountable, adding to its practicality in various mounting scenarios.
Industry Applications for SMA-J-P-H-ST-EM1
The SMA-J-P-H-ST-EM1 from Samtec Inc., being a reliable and high-frequency RF connector, fits into several key industry applications. The suitability of this connector for these applications derives from its design features like the high-quality contact materials, precision impedance matching, and high-frequency operation capabilities.
- Telecommunications: This connector might be utilized in telecommunications equipment where high-frequency and reliable connections are necessary. Given its ability to handle up to 18 GHz, it could potentially be used in advanced communication systems like satellite communication setups and cellular base stations.
- Industrial Automation: In industrial environments where robust and secure RF connectivity is required, this connector could serve control units and sensors. The locking feature provides additional reliability which is crucial in automated industrial processes that depend on stable signal integrity.
- Aerospace and Defense: Though not specified for military standards (MIL spec), the high reliability and performance under high frequencies might allow this connector to possibly be considered for applications in aerospace technologies, including communication systems in aircraft and unmanned aerial vehicles (UAVs).
Note: The potential usage of the SMA-J-P-H-ST-EM1 in these industry applications is conceptual and would require thorough analysis and verification by the engineering and design teams to ensure compliance with relevant industry standards and application-specific requirements.
About Samtec Inc.
Samtec Inc. is a recognized leader in the manufacturing of electronic connectors, with a special focus on RF SMA/SSMA Connectors and a wide array of other connector types. Their products, including the SMA-J-P-H-ST-EM1, are celebrated for their innovation and reliability, tailored to meet the extensive needs of industrial, telecommunications, and computing applications. Reflective of the SMA-J-P-H-ST-EM1’s design, Samtec’s connectors commonly feature precision engineering, high-frequency operation capabilities, and compliance with environmental standards such as RoHS and REACH.
Where to Find SMA-J-P-H-ST-EM1 by Samtec Inc.
To purchase the SMA-J-P-H-ST-EM1 connector, it’s advisable to consult a reliable electronic parts aggregator such as findchips.com. Here, details on current stock levels, pricing, and lead times from various distributors can be compared. Historically, this part has been available from distributors like Win Source Electronics, Mouser Electronics, DigiKey, and Newark. However, to obtain the most current information on availability and best pricing, visiting findchips.com is recommended. In addition, for those seeking alternatives or similar parts from either Samtec Inc. or other manufacturers, RF SMA/SSMA Connectors is a resourceful link to explore.