TPME226K050R0075 by Kyocera AVX Components

Overview of TPME226K050R0075 by Kyocera AVX Components

The TPME226K050R0075 is a polarized tantalum capacitor featuring a solid tantalum dielectric material. This component has a capacitance of 22µF with a ±10% tolerance and operates under a maximum voltage rating of 50V. Designed in a 2917 [7343 metric] package, this capacitor finds utility in various surface mount technology (SMT) applications due to its compact size (7.3mm length x 4.3mm width x 4.1mm height). Kyocera AVX designed this component to function optimally within an operating temperature range of -55°C to 125°C, demonstrating significant robustness in diverse environmental conditions.

Essential characteristics include an ESR (Equivalent Series Resistance) of 75 mΩ, which indicates low impedance at high frequencies (measured at 100 kHz as per the part’s additional features), and a ripple current rating of 759 mA which benefits applications requiring high current durability. The part is also RoHS compliant, adhering to current environmental standards by avoiding hazardous substances, and it features matte tin (Sn) terminal finishes with a nickel (Ni) barrier for enhanced solderability and corrosion resistance.

According to the data as of this writing, the factory lead time for TPME226K050R0075 is approximately 9 weeks and 1 day, indicating a moderate wait time for bulk orders.

Industry Applications for TPME226K050R0075

The TPME226K050R0075, owing to its robust design and specifications, might potentially find applications across varied industrial sectors. This part’s attributes ideally suit it for use in environments where stability and durability under varying temperatures and high load conditions are prerequisite. Below are the applications in selected industries:

  • Consumer Electronics: In consumer electronics, devices such as smartphones, laptops, and digital cameras might potentially utilize this type of capacitor for power supply smoothing and stabilization. The device’s small package size and high temperature tolerance make it suitable for compact, high-performance consumer products.
  • Renewable Energy: The TPME226K050R0075 could possibly be employed in power conditioning units within renewable energy systems such as solar inverters or wind turbine controllers. Its capability to handle significant ripple current and withstand temperature variations ensures reliability in these critical applications.

Please be aware that these potential industry applications are only conceptual and require analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements.

About Kyocera AVX Components

Kyocera AVX is a recognized leader in the manufacture of advanced electronic components, particularly specializing in capacitors. Within the Tantalum Capacitors domain, Kyocera AVX offers a wide variety of models, including the TPME226K050R0075, which underscore the company’s commitment to providing solutions that meet stringent performance and reliability criteria. Kyocera AVX’s capacitors are known for their quality and durability, addressing a broad spectrum of applications from industrial and automotive systems to telecommunications and consumer electronics. Their capacitors often feature low ESR values and high ripple current ratings, which are critical for high-frequency applications.

Where to Find TPME226K050R0075 by Kyocera AVX Components

If you are looking to source the TPME226K050R0075 capacitor, your best start would be to utilize our website at findchips.com. Here you can navigate through detailed current stock levels, pricing, and availability from various distributors. While distributors such as DigiKey, Mouser Electronics, and Avnet have historically stocked this part, availability may vary. We recommend checking the Tantalum Capacitors section for finding alternate parts to TPME226K050R0075 that might be offered by Kyocera AVX Components or other manufacturers.

Compare pricing for TPME226K050R0075 and other Tantalum Capacitors / Capacitors at findchips.com