TV1030-3R0106-R by Eaton Corporation

Overview of TV1030-3R0106-R by Eaton Corporation

The TV1030-3R0106-R is a Supercapacitor, also referred to as an Electric Double Layer Capacitor (EDLC), designed for 3 V applications with a substantial capacitance of 10 F (10,000,000 µF). This component is specifically characterized by its radial leaded package and through-hole mounting feature, making it suitable for bulk handling and straightforward mechanical installations. The dimensions include a cylindrical package 10.5 mm in diameter and 31.5 mm in length, with a terminal pitch of 5 mm.

The supercapacitor can operate within a wide temperature range from -40°C up to 65°C and is engineered to tolerate voltage fluctuations within -10% and +30%, ensuring reliability in diverse operating conditions. Manufactured by Eaton Corporation, which upholds RoHS compliance and is lead-free, this part is also UL certified, reiterating its adherence to safety and environmental standards. The factory lead time is noted as 12 weeks, as of the current writing.

Industry Applications for TV1030-3R0106-R

Given its specifications, the TV1030-3R0106-R could potentially be utilized in various applications across multiple industries. Here are some possible use cases in the consumer electronics, audio, and video systems sectors:

  • Consumer Electronics: This supercapacitor might potentially be used in power backup systems for small electronic devices, such as handheld gaming consoles and digital cameras, where maintaining power supply stability is critical.
  • Audio Systems: In audio applications, it could enhance performance in audio equipment by providing quick charge and discharge cycles for bass boost circuits or other dynamic sound enhancement functionalities.
  • Video Systems: Given its rapid charging capabilities, the capacitor might be considered for LED lighting solutions in video systems, where consistent performance and extended operating life are crucial.

Please note that these potential industry applications are conceptual and would require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.

About Eaton Corporation

Eaton Corporation is a global technology leader in power management solutions that are both energy-efficient and innovative. They have an extensive line of electronic components, including a range of Special Capacitors. The TV1030-3R0106-R exemplifies Eaton’s commitment to durable and reliable component design, well-suited for demanding applications where long-term stability and performance are essential.

Within the broad spectrum of Eaton’s capacitor products, their specialization in Special Capacitors ensures that partners and consumers receive components such as the TV1030-3R0106-R, which meet stringent standards for quality and performance.

Where to Find TV1030-3R0106-R by Eaton Corporation

To source the TV1030-3R0106-R, one can explore listings on various electronic component distribution platforms. This capacitor has typically been listed through distributors such as New Advantage Corporation, Avnet Asia, Avnet Abacus, Richardson RFPD, TTI, Future Electronics, and Mouser Electronics. To get the most accurate and current stock levels and pricing, potential buyers are encouraged to visit findchips.com and utilize the search option for TV1030-3R0106-R. Moreover, for other options, the link for Special Capacitors may be used to find alternate parts offered by Eaton Corporation or other manufacturers.

Compare pricing for TV1030-3R0106-R and other Special Capacitors / Capacitors at findchips.com