Overview of NX3DV3899GU,115 by NXP Semiconductors
The NX3DV3899GU,115 by NXP Semiconductors is a Dual Double-Pole Double-Throw (DPDT) analog switch designed for use in applications requiring high precision and reliability. This component operates within a broad temperature range from -40°C to 125°C and is packaged in a 16-pin Quad Flat No-leads (QFN) format. With its RoHS compliance and its status as being active in the product lifecycle, the NX3DV3899GU,115 is a viable choice for modern electronic systems. This switch features an on-state resistance (Ron) maximum of 10 Ω, making it efficient for signal switching with minimal loss.
The part is crafted to facilitate smooth switching between signals with a ‘break-before-make’ configuration that prevents cross-connection of signals during transition. It’s designed in a plastic/epoxy package body with a matte tin terminal finish, and supports surface mount technology. Notably, this switch is characterized by an operating temperature range that qualifies it under the automotive temperature grade, although it itself is not qualified for automotive standards like AEC-Q100.
For applications concerned with environmental safety and compliance, it meets ‘Reach Compliance Code’ and bears a moisture sensitivity ranking of level 1, ensuring high resilience in humid environments. Furthermore, historical data reflects a typical factory lead time of 16 weeks as of the current writing, which should be considered in procurement planning.
Industry Applications for NX3DV3899GU,115
The NX3DV3899GU,115’s technical specifications suggest that it could potentially be suitable for various high-demand applications across a variety of industries. These considerations are conceptual and require detailed analysis and verification by engineering and design teams for specific usage:
- Consumer Electronics: This switch might be used in devices like audio interfaces or advanced gaming controls, where precise signal routing is crucial. The switch’s excellent on-state resistance and break-before-make configuration could support high-quality audio signal integrity and fast response times in user interfaces.
- Telecommunications: In telecom infrastructure, where signal integrity and swift switching are necessary, this part could potentially be integrated into equipment like multiplexers that combine multiple signal streams over a single transmission channel.
- Industrial Automation: The robust temperature range and high reliability make this component a possible candidate for use in automated production lines, especially in environments that involve extreme temperatures or require precise control over process variables.
- Computing and Data Storage: Given its fast switching time (maximum of 90 ns) and low on-state resistance, NX3DV3899GU,115 could be utilized in data servers and storage systems to help manage data flow efficiently between different storage mediums.
- Robotics and Drones: In robotics, where precise control and reliability are necessary, this switch might be similarly effective in managing signal paths within control units, possibly assisting in sensory data processing and actuator control.
These potential applications all leverage the switch’s ability to operate across a wide range of temperatures and its reliability in maintaining signal integrity, yet they are illustrative and speculative until explicitly validated against particular industry standards and application requirements.
About NXP Semiconductors
NXP Semiconductors is a well-established technology leader in the field of high-performance mixed signal electronics. In the realm of Multiplexers or Switches, NXP offers a wide array of components including NX3DV3899GU,115, designed to meet diverse application needs from basic to complex systems. The firm holds a strong reputation for its innovative approach towards enhancing performance, power efficiency, and reliability in its signal circuits. NXP designs and manufactures products used not only in consumer electronics but also in automotive, industrial, and various other sectors, which demonstrates their capability in producing versatile and robust components suitable for critical applications.
Where to Find NX3DV3899GU,115 by NXP Semiconductors
To locate and purchase the NX3DV3899GU,115, interested buyers should leverage the capabilities of FindChips.com. On this platform, you can efficiently search for available inventory, current pricing, and detailed specifications. Previously, the part has been listed by distributors including EBV Elektronik, Chip1Stop, Avnet Silica, Rochester Electronics, Future Electronics, Mouser Electronics, Avnet Americas, DigiKey, and Newark. However, prospective buyers should check FindChips.com to access up-to-date stock levels and pricing.
Additional alternatives and similar parts from NXP Semiconductors or other manufacturers can be accessed by researching the broader category of Multiplexers or Switches on FindChips.com.