Overview of SV07GC473KAR by Kyocera AVX Components
The SV07GC473KAR by Kyocera AVX Components is a Ceramic Capacitor, characterized by its multilayer construction and ceramic dielectric material. This component boasts a capacitance of 0.047 µF and a rated DC voltage of 2000V. It functions within a capacitance tolerance of ±10%, and adheres to the X7R dielectric characteristic, which maintains a stable capacitance across varying temperature ranges, with a temperature coefficient of 15% ppm/°C.
Structured in a radial package style, the SV07GC473KAR uses through-hole mount technology, making it suitable for PCBs where durability and strong electrical connections are crucial. Each capacitor has a rectangular package shape measuring 14.5 mm in length, 5.08 mm in width, and 12.7 mm in height, with a lead spacing of 12.1 mm. It supports operating temperatures between -55 °C and 125 °C, ensuring reliability across a broad range of environmental conditions.
This component is RoHS compliant, which indicates adherence to EU standards reducing hazardous substances, and is also lead (Pb) free. Its robust construction and technical specifications make this capacitor suitable for high-voltage applications requiring reliability and stability.
Industry Applications for SV07GC473KAR
The specific characteristics of SV07GC473KAR make it potentially suitable for diverse applications across various industries. These applications should always be thoroughly evaluated by engineering and design teams to ensure compliance with relevant standards and demands of specific devices or systems. Below are some of the possible applications:
- Industrial Automation: Devices like motor drives, industrial controls, and power supplies could potentially incorporate this capacitor for its stability in fluctuating temperatures and high-voltage capability.
- Telecommunications: Equipment such as broadband modems and switching systems, which require dependable performance over a range of environmental conditions and under different electrical stresses, might benefit from using such capacitors.
- Consumer Electronics: High-performance audio and video equipment, which demand stable capacitance to ensure reduced signal distortion, could potentially use this capacitor. The X7R dielectric characteristic is particularly valuable in maintaining performance despite thermal changes.
- Aerospace and Defense: The robust operating temperature range and high voltage rating could make this capacitor an option for integration into equipment subject to extreme environmental conditions. Note that specific military or aerospace applications would require verification of additional compliance to applicable standards.
- Computing and Data Storage: Power supplies and UPS systems within critical computing infrastructures could utilize these capacitors, leveraging their high voltage and temperature resilience to ensure consistent performance.
It is important to underscore that these industry applications are conceptual and should be taken as illustrative. A detailed analysis and verification based on industry standards and specific application requirements are essential for all potential applications.
About Kyocera AVX Components
Kyocera AVX is a notable manufacturer in the electronics segment, primarily for its production of Capacitors and other passive components. Amongst its extensive offerings, SV07GC473KAR serves as a prime example of their high-quality Ceramic Capacitors. Kyocera AVX focuses on delivering components that meet rigorous standards, accommodating a variety of industrial applications including telecommunications, medical technology, and automotive industries. Their capacitors are designed with meticulous attention to electrical performance, environmental sustainability, and regulation compliance.
Where to Find SV07GC473KAR by Kyocera AVX Components
To procure the SV07GC473KAR, utilizing platforms like findchips.com is advised. This tool allows users to compare availability and pricing from different distributors to secure the best deal possible. Although this part has previously been available at distributors such as Chip1Stop, TTI, Future Electronics, Mouser Electronics, DigiKey, and Newark, real-time inventory levels and pricing must be checked on findchips.com. The link Ceramic Capacitors can also help find alternate parts offered by Kyocera AVX Components or other manufacturers. Establishing the current stock and market conditions is essential for making a well-informed purchasing decision.