Overview of RC0603FR-0747RL by YAGEO Corporation
The RC0603FR-0747RL is a fixed resistor falling under the Metal Glaze/Thick Film Resistors subcategory. This surface mount chip resistor utilizes thick film technology, ensuring reliability and stability in circuit designs. It features a resistance of 47 ohms, a power rating of 0.1 watts, and a voltage rating of 75 volts. Precision is afforded by its 1% tolerance and a temperature coefficient of 100 ppm/°C. The component’s size follows the 0603 footprint (1.6 mm x 0.8 mm), making it a commonly used option in electronic assemblies due to its compactness and ease of integration. Key attributes include the laser trimmable feature which enhances the adjustment preciseness post-manufacturing, a wide operating temperature range from -55°C to 155°C, and compliance with ROHS, REACH, and lead-free standards, ensuring it meets both environmental and safety standards worldwide.
Industry Applications for RC0603FR-0747RL
Given its specifications, the RC0603FR-0747RL can be utilized across various sectors, enhancing performance and reliability in numerous applications. However, it’s important to note that while this component could potentially serve these industries, each application would require a thorough validation to meet specific requirements and standards.
- Consumer Electronics: The resistor could potentially be used in devices such as smartphones, tablets, and wearables where power efficiency and compactness are critical.
- Computing and Data Storage: It might serve in power supply circuits within servers or storage devices, ensuring stable operation over varying temperatures and environmental conditions.
- Telecommunications: This resistor might be deployed in network equipment like routers and switches, which require precise resistor values to maintain signal integrity.
- Automotive: If matching automotive industry standards, it could ideally be suited for electronic control units (ECU) or other in-vehicle electronics that require high reliability under a wide range of environmental conditions.
- Industrial Automation: It might be incorporated into control systems for machinery where precise resistance values can influence system accuracy and functionality.
Note that these potential industry applications are conceptual and should be analyzed and verified by engineering teams for compliance with industry standards and specific application requirements.
About YAGEO Corporation
YAGEO Corporation is a leading provider of passive components, including a wide range of resistors, capacitors, and wireless components. Within the realm of resistors, their offerings include a variety of types such as thick film, thin film, metal oxide, and wirewound resistors, among others. The RC0603FR-0747RL and similar products underscore YAGEO’s commitment to precision, stability, and reliability, leveraging advanced manufacturing techniques like laser trimming and advanced material technologies in their Metal Glaze/Thick Film Resistors. Their global presence and robust product portfolio make them a dependable source for electronic components used in a variety of industries.
Where to Find RC0603FR-0747RL by YAGEO Corporation
To purchase RC0603FR-0747RL, a comprehensive search on findchips.com would provide current availability and pricing from various distributors. It has historically been available from distributors such as DigiKey, Mouser Electronics, Future Electronics, and Newark, among others. For alternative options or similar parts from YAGEO Corporation or other manufacturers, searching under Metal Glaze/Thick Film Resistors might yield additional choices suited to specific requirements.