NCX2200GW,125 by NXP Semiconductors

Overview of NCX2200GW,125 by NXP Semiconductors

The NCX2200GW,125 by NXP Semiconductors is a low voltage comparator designed in a compact TSSOP-5 package. This electronic part features a pin count of 5 and is encapsulated in a SOT353 package code. The NCX2200GW,125 comparator operates with a maximum input offset voltage of 30,000 µV, making it suitable for applications requiring precision voltage comparison.

Highlighted characteristics of the NCX2200GW,125 include a response time of approximately 800 ns and a minimal supply current consumption of only 0.009 mA. It supports a wide operating temperature range from -40°C up to 85°C, and is capable of handling a nominal supply voltage (Vsup) of 1.6 V, with an upper limit of 7 V. Additionally, this part is designed for surface mounting, adhering to RoHS and REACH compliance for environmental standards, and exhibits industrial-grade temperature resistance. Its moisture sensitivity level of 1 denotes high reliability in humid conditions.

Despite its robust features, it is important to note that NCX2200GW,125 has been categorized as obsolete in the part life cycle, which may impact procurement strategies.

Industry Applications for NCX2200GW,125

  • Internet of Things (IoT): The NCX2200GW,125 could potentially be utilized in smart sensor applications where precise voltage comparison is needed to ensure accurate readings. The low power consumption and rapid response time make it suitable for battery-powered or remote sensing devices.
  • Computing and Data Storage: This comparator might find applications in power supply monitoring systems within computing infrastructure, where maintaining voltage thresholds is crucial for system stability and data integrity. Its tiny footprint and low supply voltage are beneficial for compact, densely packed systems.
  • Telecommunications: The NCX2200GW,125 could potentially serve in signal integrity applications for communication equipment. Its ability to operate in a wide temperature range may be suitable for outdoor telecommunications infrastructure.

It is essential for engineering and design teams to conduct thorough analysis and verification to ensure compliance with industry standards and specific application requirements for these suggested uses. The conceptual applications mentioned here underline the versatility of the NCX2200GW,125 but are illustrative and need detailed technical evaluation.

About NXP Semiconductors

NXP Semiconductors is a leading technology company well-known for its innovations in the field of semiconductor design and manufacturing, specifically in the area of Comparators among other amplifier circuits. The NCX2200GW,125 is an example of their commitment to developing functional and highly reliable semiconductor parts, although it is now listed as obsolete. NXP Semiconductors maintains a diverse portfolio of semiconductor solutions that cater to a broad range of industries, from automotive to consumer electronics, ensuring cutting-edge technology and adherence to current environmental standards.

Where to Find NCX2200GW,125 by NXP Semiconductors

To acquire the NCX2200GW,125 or explore possible alternatives, potential buyers should consult a reliable distributor through platforms such as findchips.com. While NCX2200GW,125 has appeared historically at distributors like Chip1Stop, Bristol Electronics, TME, and DigiKey, the best approach for current availability and pricing is via findchips.com. On this site, users can also utilize the link to the Comparators category page to view similar comparator devices from NXP Semiconductors or other manufacturers, which might fit the required specifications.

Compare pricing for NCX2200GW,125 and other Comparators / Amplifier Circuits at findchips.com