SN74LVC2T45DCTT by Texas Instruments

Overview of SN74LVC2T45DCTT by Texas Instruments

The SN74LVC2T45DCTT is a 2-bit dual supply transceiver with configurable voltage-level shifting and 3-state outputs, contained within an 8-SM8 package and designed to operate over a wide temperature range of -40 to 85°C. This integrated circuit falls under the subcategory of Bus Driver/Transceivers, which constitutes a critical component within electronic systems requiring logic conversion or data transmission between different voltage domains.

As part of the 74LVC series, the device is highlighted by its logic type being a non-inverting transceiver. It is supported by a minimum supply voltage of 1.65V and a maximum of 5.5V. The device accommodates logic operations by meeting stringent standards, denoted by the RoHS and Pb-free codes, signifying adherence to environmental and health standards. Texas Instruments has encapsulated advanced configuration functionalities for the powered ports A and B, distinguishing themselves by allowing different and separate voltage domains to interact seamlessly, supported by common control logic.

Industry Applications for SN74LVC2T45DCTT

The SN74LVC2T45DCTT is capable of being extremely versatile in various applications owing to its dual-voltage adaptability and logical interface capabilities. Here are a few industries where this part could potentially be very useful:

  • Energy and Power Systems: Systems that require integration of control logic operating at different voltage levels might use devices like the SN74LVC2T45DCTT for efficient data communication between components. Such systems could include smart grid infrastructure or management modules in power plants where accurate data relaying is crucial.
  • Renewable Energy: In areas such as solar inverters or wind turbine controllers, the SN74LVC2T45DCTT could potentially support the critical communications between low-voltage digital controllers and higher voltage systems without jeopardizing performance, thanks to its bidirectional communication and different power supply configurations.
  • Automotive: Automotive applications require rigorous standards; thus, components need to be specifically certified. If this part meets such standards (not specified in the provided attributes), it could potentially be used in vehicle electronic control units where different sensor voltages need interfacing to the main logic controller.

Note that these potential applications are conceptual and require detailed analysis and verification by engineering teams to comply with industry standards and specific requirements.

About Texas Instruments

Texas Instruments (TI), a pioneering leader in semiconductor innovation, manufactures a wide range of electronic components, including an array of Bus Driver/Transceivers wherein the SN74LVC2T45DCTT is a significant part. TI is renowned for its robust technology platforms and integrated circuits in various logic families. Within the domain of Logic and specifically, Bus Driver/Transceivers, TI integrates cutting-edge technology to address the needs for energy-efficient and versatile components in sophisticated electronic designs. The SN74LVC2T45DCTT is just one example of TI’s commitment to providing solutions that offer reliable performance and support complex logic operations.

Where to Find SN74LVC2T45DCTT by Texas Instruments

To purchase the SN74LVC2T45DCTT, or to look up alternative Bus Driver/Transceivers parts, accessing a comprehensive electronic parts aggregator like findchips.com is recommended. For prospective buyers, knowing where to source SN74LVC2T45DCTT is essential. Distributors such as Mouser Electronics, DigiKey, and Newark have historically had this item in stock; however, current availability can fluctuate. Therefore, it is advisable to use findchips.com to check real-time stock levels and competitive pricing across various distributors.

Compare pricing for SN74LVC2T45DCTT and other Bus Driver/Transceivers / Logic at findchips.com