Overview of NCL30060B2DR2G by onsemi
The NCL30060B2DR2G is a high-power factor offline single stage LED driver that includes a high-voltage startup for constant voltage applications. Featured with an auto-recoverable fault handling mechanism, this IC (Integrated Circuit) LED driver is encapsulated in a 7SOIC package form. Designed by onsemi, this component stands out due to its robust performance under varying electrical conditions and its suitability for high voltage LED applications.
This LED driver is marked by several key attributes including its capability to operate at a maximum temperature of 105°C and a minimum temperature of -40°C, emphasizing its resilience across a broad range of environmental conditions. With a maximum supply voltage of 28V and a minimum of 11.75V, it aligns well with various application demands, fostering versatility. Additionally, its compliance with REACH and a moisture sensitivity level of 1 points toward its reliable use in diverse operational settings.
Industry Applications for NCL30060B2DR2G
Given its robust design and specifications, the NCL30060B2DR2G can serve a multitude of roles across various industries. Here are potential applications within specific sectors:
- Healthcare: In the healthcare industry, lighting solutions must not only be reliable but also capable of meeting stringent regulatory standards. This LED driver could potentially be used in hospital lighting systems, where constant and dependable light sources are crucial. The high voltage capabilities and fault tolerance make the NCL30060B2DR2G a suitable candidate for these applications.
- Electronic Manufacturing: The need for precise and stable illumination is critical in manufacturing facilities, especially those involving electronics assembly. This driver could possibly be used in system tasks such as inspection, automated soldering, and assembly stations where precise light intensity control is needed to ensure quality production outputs.
These potential industry applications are only conceptual/illustrative and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.
About onsemi
onsemi is a prominent name in the semiconductor industry, particularly known for its innovations in power efficiency and precision technology. In the realm of Display Drivers and interfaces, onsemi offers a diverse array of components, including the NCL30060B2DR2G, which highlight the company’s commitment to integrating energy-efficient solutions across various sectors. Their products often feature enhancements in power management capabilities which are pivotal for advancing modern electronic applications. The NCL30060B2DR2G exemplifies onsemi’s approach to balancing performance with environmental sustainability, thereby reflecting their strategic focus within the broader electronics components industry.
Where to Find NCL30060B2DR2G by onsemi
For procurement professionals and engineers, the NCL30060B2DR2G can potentially be sourced through multiple channels. Notable distributors historically include Win Source Electronics, Rochester Electronics, Onlinecomponents.com, Mouser Electronics, Avnet Americas, DigiKey, and Newark. However, to view current stock levels and pricing, visiting findchips.com is recommend. This site allows for comprehensive price comparisons and inventory updates in real-time across multiple suppliers. Additionally, for alternative parts or broadening the choice matrix, one can explore other Display Drivers that might be offered by onsemi or other manufacturers, also available via findchips.com.