PIC10F200T-I/OT by Microchip Technology Inc

Overview of PIC10F200T-I/OT by Microchip Technology Inc.

The PIC10F200T-I/OT is an 8-bit Microcontroller from Microchip Technology Inc. It is designed with a RISC architecture and executes instructions at a speed of 4 MHz. The microcontroller is housed in a plastic, lead-free 6-pin SOT-23 package, specifically classified as SC-74A according to its package description. This part is part of the PIC10 family, known for low power consumption and small package size, making them particularly suitable for compact designs.

This microcontroller operates over an industrial temperature range, from -40°C to 85°C, and is powered by a nominal supply voltage of 5V. The PIC10F200T-I/OT is equipped with 384 words of flash memory and 16 bytes of RAM, supports a maximum of 4 input/output lines, and includes two timers. Notably, this component is ROHS compliant and has a moisture sensitivity level of 1, making it suitable for environments requiring high reliability levels. As of the current writing, the factory lead time for this part is approximately six weeks, indicating availability for production quantities.

Industry Applications for PIC10F200T-I/OT

The PIC10F200T-I/OT microcontroller’s features make it adaptable for various applications across industries. Its small form factor, robust temperature range, and integration capabilities make it potentially relevant for:

  • Consumer Electronics: Devices such as small home appliances and wearable technology could potentially use this microcontroller for basic device control and monitoring. Its low power mode suggests potential for battery-powered or power-sensitive applications.
  • Industrial Automation: This microcontroller might be used in automation controllers, particularly in compact devices requiring simple process control and data handling. The industrial temperature range supports its usage in environments with harsh conditions.
  • Environmental Monitoring: Systems that monitor air quality, temperature, or humidity levels might incorporate the PIC10F200T-I/OT. Its low power consumption and ability to operate in a wide range of temperatures make it ideal for remote, battery-operated sensors.
  • Security and Surveillance: The simplicity and efficiency of this microcontroller could be applicable for basic security devices such as entry sensors or motion detectors, where extensive processing power is not critical.
  • Telecommunications: This part could be utilized in network devices that require simple control logic for handling signals or managing power. The robust temperature specs align with the stable performance needs of telecommunications infrastructure.

Note that these potential industry applications are conceptual and require thorough analysis and verification by engineering and design teams to ensure compliance with industry standards and specific application requirements.

About Microchip Technology Inc.

Microchip Technology Inc. is a significant player in the field of Microcontrollers and Processors. The company specializes in robust, low-power microcontrollers ranging from simple to complex embedded solutions. The PIC10F200T-I/OT is part of Microchip’s broad portfolio, which includes a variety of microcontrollers that cater to a wide range of applications, from consumer electronics to industrial automation. Microchip is known for its commitment to longevity, reliability, and innovation in its microcontroller product lines.

Where to Find PIC10F200T-I/OT by Microchip Technology Inc

To purchase the PIC10F200T-I/OT, prospective buyers can research and compare available distributors through FindChips.com. While the part has historically been available from distributors such as Win Source Electronics, Mouser Electronics, DigiKey, and Farnell, customers should visit findchips.com to get current stock levels and pricing information. This site also allows users to explore alternate Microcontrollers from Microchip Technology Inc or other manufacturers, which might offer different features that could suit specific needs better.

Compare pricing for PIC10F200T-I/OT and other Microcontrollers / Microcontrollers and Processors at findchips.com