MTFC32GAZAQHD-AAT by Micron Technology Inc

Overview of MTFC32GAZAQHD-AAT by Micron Technology Inc.

The MTFC32GAZAQHD-AAT offered by Micron Technology Inc. is a high-density NAND flash memory card with a capacity of 256 Gb (32GB x 8). Encapsulated in a VFBGA-153 package, it boasts a fine pitch grid array that is well-suited for high-performance applications requiring compact size and robust data integrity. This integrated circuit (IC) is designed for synchronous operation, supporting a maximum clock frequency of 200 MHz and operates across an industrial temperature range of -40 to 105 degrees Celsius. The part has a supply voltage range of 1.7V to 1.95V and a nominal voltage of 1.8V, aligning with typical mobile and embedded power requirements.

Additional noteworthy features include compliance with RoHS, REACH, and a qualification under the AEC-Q100 standard, which denotes reliability for automotive applications. Factory lead time, as per the current listing, is approximately 8 weeks and 6 days, highlighting its production availability.

Industry Applications for MTFC32GAZAQHD-AAT

  • Automotive: This memory part potentially supports in-vehicle infotainment systems or advanced driver-assistance systems (ADAS), where robust data storage that can handle extreme temperatures and vibrations is critical. The AEC-Q100 compliance suggests suitability for these demanding applications.
  • Consumer Electronics: High-capacity flash memories like the MTFC32GAZAQHD-AAT could be used in devices such as smartphones, tablets, and solid-state drives (SSDs), where fast data access and reliability are required. The high clock frequency and wide temperature range make it ideal for high-performance consumer gadgets.
  • Telecommunications: Network equipment, such as routers, switches, and base stations, might use such flash memory for firmware storage or buffering. The wide operating temperature range and high data integrity capabilities are beneficial in telecom environments.
  • Computing and Data Storage: Server farms and data centers could utilize this memory part for caching and fast data retrieval solutions, where speed and large capacity are critical factors.
  • Healthcare: Medical devices that require large data storage for logging and retrieval, possibly in portable medical imaging or diagnostic equipment, could use such a flash memory. While the part is AEC-Q100 compliant, medical device manufacturers would need to ensure compliance with health-specific standards.

Note that the potential industry applications outlined are conceptual examples and require specific analysis and verification by engineering and design teams regarding compliance with industry standards and specific application needs.

About Micron Technology Inc.

Micron Technology Inc. is a leading provider of advanced semiconductor solutions, notably in the realm of memory and storage technologies. Their products range across various types of memory, including DRAM, NAND, and NOR Flash, as well as other innovative memory technologies. With the MTFC32GAZAQHD-AAT and similar high-capacity flash memory products, Micron caters to a broad spectrum of industrial, automotive, and consumer electronics markets. These flash memories are crucial for applications requiring high-speed, high-density storage solutions. Most of Micron’s memory products stand out for their reliability, durability, and power efficiency, making them preferred choices in critical and demanding applications.

Where to Find MTFC32GAZAQHD-AAT by Micron Technology Inc.

To find and purchase the MTFC32GAZAQHD-AAT, or to explore other alternatives in Flash Memories, accessing a trusted component sourcing platform like findchips.com is recommended. Here, users can compare current stock levels and pricing from various distributors globally. Historically, distributors like New Advantage Corporation, Avnet (Asia, Americas, and Silica), Mouser Electronics, DigiKey, and Farnell have listed this part. However, always ensure to check the most recent availability and pricing on findchips.com to secure the best deal.

Compare pricing for MTFC32GAZAQHD-AAT and other Flash Memories / Memory at findchips.com