PHP01206E10R0BST5 by Vishay Intertechnologies

Overview of PHP01206E10R0BST5 by Vishay Intertechnologies

The PHP01206E10R0BST5 from Vishay Intertechnologies is a fixed resistor designed primarily for surface mount technology. Belonging to the PHP series and compliant with Rohs standards, this resistor features a thin film construction. With a power rating of 1 watt, a resistance value of 10 ohms, and an impressively precise tolerance of ±0.1%, this component ensures high precision in voltage regulation. Additionally, it can operate over a wide temperature range, from -55°C to 155°C, making it versatile for various thermal environments. The resistor’s temperature coefficient is 25 ppm/°C, which details its stability under thermal variance. The package size is specified as 1206 [3216 Metric], indicating its compact form factor suitable for densely packed PCBs. PHP01206E10R0BST5 also features a high working voltage of 200 volts and a flameproof specification as an additional feature, enhancing its safety in applications prone to high temperatures or potential fire hazards. As of the current writing, the factory lead time for this part is 34 weeks.

Industry Applications for PHP01206E10R0BST5

Given the precise resistance control, power capacity, and durability of PHP01206E10R0BST5, it can potentially be suitable for various demanding applications where performance and space are critical. Below are key industries that could benefit from incorporating this resistor:

  • Telecommunications: The PHP01206E10R0BST5 could potentially be used in communication equipment where stability and precision are crucial, particularly in temperature-sensitive applications.
  • Consumer Electronics: Devices such as high-end audio and video equipment require precise resistance to ensure clarity and performance, making this resistor suitable for such applications.
  • Aerospace and Defense: Given its high power rating and stable performance in a wide range of operating temperatures, this resistor might be suitable for defense and aerospace electronics, although specific compliance with military specifications must be verified.
  • Industrial Automation: For electronic control systems that monitor and regulate machinery with precision and reliability, the stability and precision of this resistor could be critical.
  • Agriculture Technology: In automated farming equipment where environmental factors can vary widely, this resistor’s temperature coefficient and power rating might make it suitable for sensor devices and control systems.

These potential industry applications are purely illustrative and should be thoroughly analyzed by engineering and design teams to ensure compliance with industry standards and specific application requirements.

About Vishay Intertechnologies

Vishay Intertechnologies is a major player in the field of electronic components, notably in resistors. They offer a broad range of resistor technologies, including Thin Film Resistors, which are renowned for their precision and reliability. Vishay’s PHP series, which includes the PHP01206E10R0BST5, exemplifies their commitment to high-quality manufacturing and innovation in resistor technology. This series is designed to meet the needs of various high-stakes applications, balancing performance and miniaturization in resistive components. Additionally, Vishay is involved in producing similar precision resistors, catering to the needs of modern electronics with a focus on efficient designs and superior material use.

Where to Find PHP01206E10R0BST5 by Vishay Intertechnologies

To purchase the PHP01206E10R0BST5 resistor or explore similar Thin Film Resistors, findchips.com offers an exhaustive database of parts across multiple distributors. Historically, distributors such as TTI, Future Electronics, Mouser Electronics, Avnet Americas, and Newark have been sources for this part. However, inventory levels and pricing are dynamic and best verified on findchips.com to ensure the most current data.

Compare pricing for PHP01206E10R0BST5 and other Thin Film Resistors at findchips.com