S25FL127SABMFI100 by Infineon Technologies AG

Overview of S25FL127SABMFI100 by Infineon Technologies AG

The S25FL127SABMFI100 by Infineon Technologies AG is a Flash Memory chip offering a storage capacity of 128 Mbit with a NOR type architecture, packaged in an 8-SOIC format. The component features a Serial Peripheral Interface (SPI) that supports both traditional SPI and quad-SPI modes, enabling high-speed data transfer up to 108 MHz. As a Flash memory device within the subcategory of Flash Memories, this part provides robust capabilities for data storage with an operational temperature range from -40°C to 85°C, catering to a wide variety of industrial applications. The chip also supports multiple power supply standards, varying from 2.7V to 3.6V, with a nominal voltage of 3V.

The component is marked by a small outline plastic (SOIC-8) package with a lead pitch of 1.27 mm, designed for surface-mount technology (SMT) placement. From a reliability perspective, the S25FL127SABMFI100 supports an endurance of 100,000 write/erase cycles and possesses a data retention time minimum of 20 years, ensuring longevity and stability in embedded applications. It’s noteworthy that this part is currently designated as ‘End of Life,’ which suggests that production may be phased out, but it could still be available for purchase until existing stocks last. As of the current writing, the typical factory lead time for this part is around 10 weeks.

Industry Applications for S25FL127SABMFI100

The S25FL127SABMFI100, due to its robust feature set and versatile environmental tolerance, is suitable for various industrial applications. Below, we consider some potential uses within selected industries:

  • Consumer Electronics: This Flash memory could potentially be utilized in consumer electronic devices such as digital cameras, MP3 players, or smart TVs. Its high-density storage capability and fast data access speeds make it apt for devices requiring extended memory for user data or system firmware that may need frequent and rapid updates.
  • Internet of Things (IoT): In IoT devices, especially those deployed in industrial environments with extreme temperature conditions, the ability to operate reliably across a wide range of temperatures (-40°C to 85°C) could make the S25FL127SABMFI100 a possible choice. Typical applications might include smart sensors and IoT gateways that require dependable long-term data retention and fast access to operative instructions.
  • Computing and Data Storage: Given its serial interface and high clock speed, this memory device could potentially serve in computing hardware where compact storage solutions for boot code or firmware are required. It’s conceivable to find it in applications like embedded systems or as a BIOS memory in certain computing devices.

Note that these potential industry applications are conceptual and need further analysis and verification by engineering and design teams to ensure compatibility and adherence to specific standards.

About Infineon Technologies AG

Infineon Technologies AG is a leading provider in the semiconductor sector that develops a range of electronic components including those in the Memory category. With regards to Flash Memories, Infineon offers products that rank high in reliability and performance. The S25FL127SABMFI100 is among the offerings that underscore Infineon’s commitments to innovation in data storage technologies. Infineon’s products are respected for their durability and advanced technology, making them suitable for demanding applications in industrial and consumer electronics.

Where to Find S25FL127SABMFI100 by Infineon Technologies AG

To find the S25FL127SABMFI100, you may perform comprehensive search and comparison of distributors at findchips.com. By doing this, you will also get updated stock levels and competitive pricing from various suppliers. Historically, this part has been available through distributors such as Avnet Americas, Future Electronics, RS, Mouser Electronics, EBV Elektronik, DigiKey, and Farnell. To explore alternative parts to the S25FL127SABMFI100 by Infineon Technologies AG or other manufacturers, you might want to explore the Flash Memories section on the Findchips platform.

Compare pricing for S25FL127SABMFI100 and other Flash Memories / Memory at findchips.com