Overview of PIC24FJ128GA306T-I/PT by Microchip Technology Inc.
The PIC24FJ128GA306T-I/PT by Microchip Technology Inc. is a 16-bit microcontroller unit (MCU) which operates up to a maximum frequency of 32 MHz. It is built on Microchip’s PIC24 architecture and encapsulated in a 64-pin TQFP package. This MCU features a substantial 128KB of flash programming memory and 8KB of RAM, making it well-suited for applications requiring ample code space and efficient data handling. The device supports up to 53 I/O lines and includes advanced peripherals like Direct Memory Access (DMA) channels, multiple timers, and both input and output Pulse Width Modulation (PWM) channels.
This MCU is not only powerful due to its fixed point format and Flash ROM programmability but also because of its low power consumption features, supporting an extensive range of supply voltage from 2V to 3.6V. The operating temperature range of this microcontroller spans from -40°C to +85°C, ensuring robust performance in varied environmental conditions. Additionally, the PIC24FJ128GA306T-I/PT adheres to stringent quality and reliability standards such as the automotive compliance of TS 16949, even though it’s not primarily intended for automotive applications unless specified by the user.
Industry Applications for PIC24FJ128GA306T-I/PT
The varied features and specifications of the PIC24FJ128GA306T-I/PT make it a versatile component potentially suitable for several industry applications. Each application’s feasibility should be determined by further technical evaluation regarding specific use-case demands:
- Industrial Automation: With features like multi-channel DMA and multiple timers, this MCU could potentially manage process control systems and complex algorithm computations, which are common in automation tech.
- Consumer Electronics: Given its rich set of I/O capabilities and PWM channels, this MCU might be suitable for consumer electronics where multiple sensor integrations and user interface controls are essential, such as in smart home devices.
- Internet of Things (IoT): The capability of this MCU to operate under low power modes can be crucial for IoT devices, which often require low power consumption for extended battery life and remote operation.
- Environmental Monitoring: Thanks to its wide operating temperature range and the ability to function at lower voltage levels, this MCU could be optimally used in devices designed for environmental data collection and analysis.
- Telecommunications: With its support for numerous serial I/Os, this microcontroller might manage data communication processes integral to network infrastructure equipment.
Note that these potential industry applications are conceptual and require analysis and verification by engineering and design teams to ensure compliance with industry standards and specific application requirements.
About Microchip Technology Inc.
Microchip Technology Inc. is a prominent manufacturer in the Microcontrollers and Processors industry, known for its robust range of products including the PIC family of microcontrollers. The company provides microcontrollers across various architectures, encompassing not only the PIC24 series, like the PIC24FJ128GA306T-I/PT, but also other families such as PIC32 and AVR, catering to a broad spectrum of technological needs. Microchip’s microcontrollers are widely recognized for their efficiency, reliability, and the comprehensive support provided in terms of development tools and software, making them preferred choices across industries.
Where to Find PIC24FJ128GA306T-I/PT by Microchip Technology Inc
To purchase the PIC24FJ128GA306T-I/PT or explore alternatives, you can start your search at Findchips.com. On the platform, you can also find a range of other Microcontrollers from Microchip Technology Inc. or other manufacturers if you are considering different options. Some of the distributors where this part has historically been available include Win Source Electronics, Master Electronics, EBV Elektronik, and Mouser Electronics. However, to get current stock levels and pricing, you should check FindChips for the most up-to-date information.