Overview of RCLAMP0551P.TST by Semtech Corporation
The RCLAMP0551P.TST is a transient voltage suppressor diode, noted for its bidirectional capability, which is contained in the Railclamp series. With a reverse standoff voltage of 5V and a clamping voltage max of 15V, this diode provides essential protection mechanisms for sensitive electronic components against voltage spikes. The diode’s case style is SLP1006P2 with 2 pins and boasts a minimum breakdown voltage of 6V. It adheres to RoHS compliance, making it a preferable option for environmentally-conscious applications.
This part is characterized as having a ‘TRANS VOLTAGE SUPPRESSOR DIODE’ type under the category of Transient Suppressors, within Diodes. The moisture sensitivity of this diode is level 1, which indicates robustness against moisture-induced damages, and it can handle a peak reflow temperature of up to 260°C, thanks to its Nickel Palladium Gold terminal finish.
Industry Applications for RCLAMP0551P.TST
The variety of features provided by RCLAMP0551P.TST makes it suitable for numerous high-tech industry applications. These applications leverage the part’s ability to protect voltages and precise operations:
- Consumer Electronics: This part could potentially be used in devices such as smartphones, tablets, and other handheld devices where protection against electrostatic discharge is critical.
- Computing and Data Storage: Servers and storage devices might benefit from this part as it offers protection against voltage fluctuations, thus preserving the integrity and reliability of data transmission and storage systems.
- Telecommunications: It might also be effective in telecommunications equipment where maintaining operational integrity against power spikes is necessary.
- Industrial Automation: In factory automation equipment, sensitive sensors and controllers that require stable operation could potentially utilize this part to guard against voltage irregularities.
- Internet of Things (IoT): IoT devices, which are often deployed in varied and potentially unstable electrical environments, might utilize such diodes to enhance resilience and operational longevity.
Note that these potential industry applications are only conceptual/illustrative and should be confirmed by engineering and design teams to ensure compliance with industry standards and specific use requirements.
About Semtech Corporation
Semtech Corporation is a key player in the field of Transient Suppressors, providing a wide range of diodes for various applications, including RCLAMP0551P.TST. The company is known for its focus on innovative semiconductor technology, which is critical in developing parts that offer precision, durability, and minimal environmental impact. Semtech’s commitment to quality is reflected in its comprehensive product offerings that meet stringent industry specifications, ensuring reliability and performance. Their portfolio also includes a range of similar parts designed to meet diverse customer needs in the electronics market.
Where to Find RCLAMP0551P.TST by Semtech Corporation
If you are looking to purchase the RCLAMP0551P.TST, it is recommended to use findchips.com. Here you can find extensive listings and availabilities, including current stock levels and pricing from various distributors. Historically, distributors like Symmetry Electronics, Richardson RFPD, Future Electronics, Mouser Electronics, DigiKey, and Newark have stocked this part. However, for the most updated inventory and best purchasing options, checking on FindChips is advisable. Additionally, if seeking alternative parts within the category of Transient Suppressors, this platform can offer a range of options from Semtech Corporation or other manufacturers.