Overview of RC0603FR-1310KL by YAGEO Corporation
The RC0603FR-1310KL offered by YAGEO Corporation is a fixed resistor, falling under the broader category of Metal Glaze/Thick Film Resistors. This part features a resistance value of 10 kOhm with a precision tolerance of ±1%. It operates efficiently in a wide temperature range from -55 °C to 155 °C, making it suitable for various challenging environments.
The resistor is designed for surface mount technology and utilizes a 0603 [1608 metric] chip size, which is popular in compact PCB design applications. The resistor’s power rating is at 0.1W and it has a working voltage of up to 75V. Key attributes include its lead-free and RoHS compliance, ensuring it meets current environmental standards for electronic components. With a temperature coefficient of 100 ppm/°C, it offers stable performance over changes in temperature. Additionally, this part features a metal glaze/thick film technology which enhances its reliability and durability for general-purpose applications.
The RC0603FR-1310KL is provided in tape and reel packaging, ensuring easy handling and integration into factory assembly lines. The factory lead time for this part, as of the current writing, is 18 weeks, indicating the timeframe for bulk order fulfillment directly from the manufacturer.
Industry Applications for RC0603FR-1310KL
The nature and specifications of the RC0603FR-1310KL make it an ideal candidate for use in various industries. Here are some potential applications:
- Consumer Electronics: This part could be used in devices like smartphones, tablets, or even gaming consoles. Its small size and precision resistance are crucial for controlling voltages and currents in these devices, ensuring optimal performance and battery management.
- Computing and Data Storage: In server farms and storage devices, maintaining precise control over power distribution is essential. The 1% tolerance and thermal stability of this resistor can help in managing heat dissipation and voltage regulation effectively within such high-performance systems.
- Automotive: While not specifically listed as meeting automotive industry standards, resistors such as the RC0603FR-1310KL might potentially be used in non-critical consumer-grade applications within automobiles, such as in infotainment systems or lighting modules. Their robustness and reliability support the challenging conditions encountered in automotive environments.
- Environmental Monitoring Systems: Precision resistors can play a significant role in sensors and monitoring equipment used in environmental applications. Consistent performance across a range of temperatures is crucial for accurate data logging and operation in outdoor or variable environments.
Note that these potential industry applications are conceptual and must be rigorously tested and approved by engineering and design teams to meet specific application requirements and industry standards.
About YAGEO Corporation
YAGEO Corporation is a global manufacturer renowned for its extensive catalog of passive components, including resistors, capacitors, and wireless components. Within the Metal Glaze/Thick Film Resistors segment, YAGEO has established itself as a key player, offering innovative products such as the RC0603FR-1310KL. YAGEO’s resistors are designed with advanced technologies catering to a broad spectrum of industries, reinforcing the reliability and performance expected of high-quality electronic components.
Where to Find RC0603FR-1310KL by YAGEO Corporation
To purchase the RC0603FR-1310KL, you can search via findchips.com. This site provides a comprehensive collection of distributors and real-time data on stock levels and pricing. Historically, distributors such as Mouser Electronics, DigiKey, and Future Electronics have stocked this part, but checking findchips.com will give you the current availability. For exploring alternatives or similar parts from YAGEO Corporation or other manufacturers, you can refer to Metal Glaze/Thick Film Resistors.