QTH-030-01-L-D-A-K-TR by Samtec Inc

Overview of QTH-030-01-L-D-A-K-TR by Samtec Inc.

The QTH-030-01-L-D-A-K-TR serves as a board stacking connector featuring 60 contacts, arranged in a two-row configuration, and designed for male connections with a straight orientation. It showcases a fine 0.02-inch pitch and utilizes surface mount technology for termination. This connector is characterized by its distinct black insulator and comes equipped with locking mechanisms for secure attachment. Suitable for precise, high-density applications, it integrates surface mount terminals plated with Tin (Sn) over a Nickel (Ni) barrier, and Gold for mating contacts, ensuring both reliability and excellent conductivity.

As a product compliant with RoHS and REACH, and bearing certification from UL and CSA, it represents a choice aligned with current environmental and regulatory standards. Besides, the locking feature and positioning pin enhance its design by providing additional stability and precise alignment during mounting, making it ideal for various demanding electronic environments.

Industry Applications for QTH-030-01-L-D-A-K-TR

  • Internet of Things (IoT): The connector might be used in IoT devices, which require reliable and continuous data transmission. The gold contact finish and high insulator resistance can potentially guarantee long-term performance in environments where devices communicate autonomously.
  • Smart Cities: In smart city infrastructures, connectivity and data exchange are crucial. The QTH-030-01-L-D-A-K-TR can potentially be integrated within sensor networks or connectivity modules used in traffic management systems or environmental monitoring, featuring robustness indicated by its operating temperature range and durability.
  • Automotive: While not specified with automotive industry compliance such as AEC-Q100, it could still find potential applications in non-critical automotive environments, like infotainment systems, where high-density and secure connectors are required for board-to-board communication.
  • Transportation and Logistics: For logistics technologies, such as RFID systems or mobile communication devices, the durability and locking features can potentially contribute to stability and reliability required in these dynamic environments.

Note: These potential industry applications are illustrative and require further verification by engineering and design teams to ensure compliance with specific industry standards and application requirements. This perspective is intended to provide a conceptual framework for possible uses.

About Samtec Inc.

Samtec, a recognized leader in the electronic components industry, specializes in a broad range of products, including an extensive lineup of connectors such as those within the subcategory of Headers and Edge Type Connectors. They are particularly noted for their innovative approaches to custom solutions and a strong commitment to customer service and product quality. The QTH-030-01-L-D-A-K-TR is an example of Samtec’s commitment to high-performance and reliable connector technology, which plays a crucial role in advancing both commercial technology infrastructure and specialized applications.

Where to Find QTH-030-01-L-D-A-K-TR by Samtec Inc

To source the QTH-030-01-L-D-A-K-TR, it’s recommended to utilize findchips.com that accurately provides up-to-date inventory availability and pricing from various distributors. Historically, distributors such as Samtec, Master Electronics, DigiKey, and Mouser Electronics have stocked this item. Yet, customers should confirm current availability and rates. Additionally, for alternate options within the Headers and Edge Type Connectors category, findchips.com offers an extensive listing that can cater to specific requirements with products from Samtec and other manufacturers.

Compare pricing for QTH-030-01-L-D-A-K-TR and other Headers and Edge Type Connectors / Connectors at findchips.com