Overview of SG7805AT-883B by Microchip Technology Inc.
The SG7805AT-883B by Microchip Technology Inc. is described as a fixed positive standard regulator guaranteed to deliver 5V working as a bipolar metal can (MBCY3) hardware configuration. This device is a part of the Linear Regulator ICs subcategory within the broader category of power circuits. Primarily designed for linear voltage regulation, it ensures a stable 5V output, suitable where a consistent voltage is necessary.
It has an input voltage range from 7.5V minimum to 20V maximum, and can withstand an absolute maximum input voltage of up to 35V, making it robust for various electronic applications. The regulator can deliver up to 500 mA of current, with an impressive output current capacity of up to 1.5 A. The device’s dropout voltage is nominally at 2V, and with a metal package body, it is designed for enhanced durability and thermal resistance. Notably, this part is capable of operating between a wide range of temperatures from -55°C to 150°C, ensuring reliability under extreme conditions.
Industry Applications for SG7805AT-883B
Given its technical specifications and features, SG7805AT-883B could potentially suit a wide variety of industry applications. These applications are only conceptual and should be validated by relevant industry-specific engineering teams. Listed below are possible industries and the role that this component might play:
- Aerospace and Defense: The military standard screening (MIL-STD-883 Class B) of this voltage regulator suggests its possible application in aerospace and defense industry projects, where rigorous standards for performance under harsh conditions are requisite.
- Telecommunications: In telecommunications equipment, stable voltage and high reliability are crucial. The wide operating temperature range and robust voltage regulation capabilities potentially fit the needs of communication infrastructure, particularly in outdoor or variable climate conditions.
- Industrial Automation: For automated systems and machinery that require continuous and reliable operation, the SG7805AT-883B can offer the necessary voltage stability and low dropout performance, reducing downtimes and increasing efficiency in industrial environments.
- Consumer Electronics: In consumer electronics, where safety and reliability are important, the SG7805AT-883B could hypothetically be used in power supplies for devices requiring consistent 5V power inputs.
Note that the suitability for each of these uses would require thorough validation by engineering teams to ensure compliance with specific industry regulations and performance criteria.
About Microchip Technology Inc.
Microchip Technology Inc. is a prominent provider and manufacturer of microcontroller, mixed-signal, analog, and Flash-IP integrated circuits. They have a broad range of products that cater to varying needs across the electronics industry, prominently in the power circuits scenario. Specializing in Linear Regulator ICs, Microchip Technology Inc. offers components like the SG7805AT-883B that embody robustness, reliability, and performance, essential for high-stakes applications such as in military, aerospace, and industrial uses. Their products are designed to cater to a wide range of operating conditions, ensuring they meet the diverse needs of their large customer base.
Where to Find SG7805AT-883B by Microchip Technology Inc
To procure the SG7805AT-883B, potential buyers should consider checking comprehensive electronic component suppliers such as FindChips.com. On findchips.com, one can not only find the current stock levels and competitive pricing of SG7805AT-883B but also explore other comparable Linear Regulator ICs. Historically, distributors like EBV Elektronik, Avnet Silica, Microchip Technology Inc, Mouser Electronics, and DigiKey have stocked this part. However, for the most updated availability and pricing, visiting FindChips.com is recommended.