Overview of SMBJ130CA-E3/52 by Vishay Intertechnologies
The SMBJ130CA-E3/52 by Vishay Intertechnologies is categorized as a transient voltage suppressor diode, featuring a 600W power dissipation, a reverse stand-off voltage (V(RWM)) of 130V, and bidirectional polarity. Packaged in the DO-214AA (SMB) with a 2-pin configuration, this component offers unidirectional clamping when faced with overvoltage transients. Key specifications include a maximum clamping voltage of 209V, a nominal breakdown voltage of around 151.5V, and impressive peak reverse power dissipation capabilities up to 600W. Designed mainly for preventing high energy transients from damaging sensitive electronic equipment, it leverages silicon avalanche technology, providing reliable operation from -55°C up to 150°C operating temperature range.
This part also exhibits a Moisture Sensitivity Level (MSL) of 1, meaning it can withstand exposure to temperatures up to 260°C during the solder reflow process without degradation. Compliance with RoHS and UL recognized standards underscores its suitability for a wide range of environmental conditions and regulatory requirements. However, it’s important to note that it is not Reach compliant. According to the current data, it has a factory lead time of 15 weeks.
Industry Applications for SMBJ130CA-E3/52
-
Consumer Electronics: The device could potentially be used in the protection circuits of consumer electronics such as televisions, computers, and smartphones, where transient voltage could cause irreparable damage to sensitive digital components. The fast response time and clamping characteristic are crucial for these applications.
-
Automotive: Given its high dissipation capability and operational temperature range, this device might be used in automotive applications for protecting sensitive electronic control units (ECUs) against voltage spikes. However, specific compliance with automotive standards such as AEC-Q100 would need to be verified.
-
Telecommunications: The device’s capabilities could make it suitable for telecommunication equipment wherein surge protection is crucial for the longevity and reliability of communications hardware such as routers and switches.
-
Industrial Automation: In industrial settings, the product might integrate into control systems, providing protection against surges caused by switching heavy equipment, therefore ensuring system stability and function.
-
Aerospace and Defense: Its high breakdown voltage and power dissipation capabilities could make it a candidate for protecting aerospace and defense equipment, although specific compliance to military specifications would be necessary for application in this sector.
Note: These potential industry applications are illustrative and require careful analysis and verification by engineering and design teams to ensure compliance with industry standards and specific application demands.
About Vishay Intertechnologies
Vishay Intertechnologies is a major player in the electronic component industry, with a particular focus on manufacturing discrete semiconductors like Transient Suppressors and a wide array of other diodes. Vishay’s products are known for their durability, reliability, and state-of-the-art manufacturing processes. The SMBJ130CA-E3/52 is just one example of Vishay’s commitment to high-quality standards in protecting sensitive electronic components from voltage transients across various applications.
Where to Find SMBJ130CA-E3/52 by Vishay Intertechnologies
For procurement of the SMBJ130CA-E3/52, your best starting point would be the dedicated page at findchips.com. To explore alternative Transient Suppressors from Vishay Intertechnologies or other manufacturers, use the helpful search and comparison tools available. Typically, distributors like NAC, LCSC, TME, and TTI have listed these parts, but for current stock levels and pricing, visiting FindChips directly is strongly recommended.