RC0402FR-0713KL by YAGEO Corporation

Overview of RC0402FR-0713KL by YAGEO Corporation

The RC0402FR-0713KL is a fixed resistor part of the Metal Glaze/Thick Film Resistors subcategory. It features thick film technology encapsulated in a small 0402 surface mount package, suitable for general-purpose applications. This resistor offers a resistance value of 13,000 ohms (13K) with a tight tolerance of ±1% and operates efficiently with a power rating of 0.0625 watts. Engineered to handle a maximum working voltage of 50V, it withstands temperature variations from -55°C to +155°C, making it a robust choice for diverse operating environments.

This component’s specific design includes features such as laser-trimmable adjustments, which provide flexibility in circuit tuning during manufacturing or post-production processes. Its environmental compliance is confirmed by RoHS and REACH, ensuring its viability in global markets. Furthermore, the component features a temperature coefficient of 100 ppm/°C, which guarantees stable performance through varying temperature ranges.

Industry Applications for RC0402FR-0713KL

The versatile specifications of the RC0402FR-0713KL make it potentially suitable for a variety of technology-driven sectors:

  • Consumer Electronics: Devices like smartphones, tablets, and wearables could potentially integrate this resistor for power management and signal conditioning. Its small size and precision resistance value make it an ideal choice for compact electronic designs.
  • Industrial Automation: In automated machinery or processing units that require precise current limitations and voltage distribution, this resistor could potentially be used within control interfaces or sensing modules, contributing to accurate machine regulation.
  • Telecommunications: In network hardware such as routers, switches, and modems, stable resistive components are essential for signal processing. The high temperature tolerance and precise resistance of this resistor might be useful in enhancing signal integrity and power regulation.
  • Computing and Data Storage: Within computing infrastructure, from motherboards to power supplies, the resistor could potentially manage voltage levels and ensure the stability of operations, especially at varying temperatures and load conditions.

It is important to note that while these potential applications are based on the resistor’s specifications, actual use should be validated by engineering teams to ensure compliance with specific industry standards and reliability requirements under actual operating conditions.

About YAGEO Corporation

YAGEO Corporation has positioned itself as a leading manufacturer within the arena of electronic components, particularly in the development and production of Metal Glaze/Thick Film Resistors. Their portfolio includes parts like the RC0402FR-0713KL, which epitomize their commitment to delivering resilient and precise components suitable for a vast spectrum of industries. YAGEO’s products are recognized for their quality, reliability, and innovation, adapted to fulfill the rigid demands of modern electronics.

Where to Find RC0402FR-0713KL by YAGEO Corporation

To locate the RC0402FR-0713KL, a good starting point is to explore findchips.com. This platform can provide real-time data on availability and pricing from a variety of distributors. Some known distributors historically stocking this component include DigiKey, Mouser Electronics, Future Electronics, and Newark. However, for the most current stock availability and competitive pricing, visiting findchips.com is advisable.

In addition, for those seeking alternatives or related components within the Metal Glaze/Thick Film Resistors category, findchips.com provides an extensive database that catalogs offerings from YAGEO Corporation and other manufacturers, facilitating comparison and selection based on specific project requirements.

Compare pricing for RC0402FR-0713KL and other Metal Glaze/Thick Film Resistors / Resistors at findchips.com