Overview of RK73H1JTTD49R9F by KOA Speer Electronics Inc.
The RK73H1JTTD49R9F is a fixed resistor, utilizing metal glaze/thick film technology, designed for surface mount installation. With a resistance value of 49.9 ohms and a tight tolerance of 1%, this resistor is suited for precise applications. The part supports a power rating of 0.125 Watts and operates efficiently within a voltage range up to 75 Volts. The temperature coefficient is specified at 100 ppm/°C, allowing for stable performance across the operating temperature range of -55 °C to 155 °C.
This resistor is encased in a standard 0603 chip size, measuring just 1.6 mm in length, 0.8 mm in width, and 0.45 mm in height, which makes it ideal for compact electronic assemblies. Additionally, it is AEC-Q200 qualified, indicating its suitability for automotive applications, and it comes with lead-free and RoHS compliant certifications, ensuring environmental safety. The RK73H1JTTD49R9F is viewed as an active component in the market, reflecting its continuous production and availability.
Industry Applications for RK73H1JTTD49R9F
- Automotive: Due to its compliance with the AEC-Q200 standard, the RK73H1JTTD49R9F could potentially be used in electronic control units, infotainment systems, and other automotive electronics where precise resistance and high reliability are required.
- Consumer Electronics: The compact size and precision of the resistor make it an ideal candidate for various consumer electronics like smartphones, tablets, and wearable devices, where space is limited and performance is critical.
- Industrial Automation: In systems that require robust performance across a range of temperatures, this resistor might be used in control circuitry for automated manufacturing equipment, providing reliability and stability in harsh industrial environments.
- Telecommunications: The excellent temperature coefficient and precision resistance of this resistor could potentially serve vital roles in telecommunication infrastructures, such as signal processors or RF applications.
- Computing and Data Storage: Potentially suitable for use in power management applications within servers or data centers, where consistent performance and minimal variance are crucial for system reliability.
Note: The potential industry applications mentioned are conceptual and should be further analyzed and verified by engineering and design teams to ensure adherence to industry standards and specific application requirements.
About KOA Speer Electronics Inc.
KOA Speer Electronics Inc. is a recognized leader in the manufacturing of resistors, including the Metal Glaze/Thick Film Resistors. The company produces a wide range of resistor technologies, and the RK73H1JTTD49R9F is just one example of their high-quality products designed for various applications across multiple industries. Their resistors are known for their reliability and precision, making them a preferred choice for engineers and designers focused on creating sophisticated electronic systems.
Where to Find RK73H1JTTD49R9F by KOA Speer Electronics Inc
To purchase the RK73H1JTTD49R9F, or to find alternative Metal Glaze/Thick Film Resistors, begin your search at findchips.com. This site can provide real-time availability and pricing from various distributors, including Chip1Stop, Sensible Micro Corporation, TTI, and Mouser Electronics. Note that stock levels and pricing information can vary, so checking on findchips.com is recommended for the most current information.