NPP-301A-100AT by Amphenol Corporation

Overview of NPP-301A-100AT by Amphenol Corporation

The NPP-301A-100AT is a piezoresistive sensor that operates on an absolute pressure sensing mode. Characterized by its rectangular, surface mount design, the sensor is encapsulated in a plastic, SOP-8 package. This product specifically targets applications requiring voltage outputs ranging from 40-80mV. Key attributes include a static accuracy of 0.20 percent and an offset specification of 10 mV/V. Designed to withstand a wide operating temperature range from -40 °C to +125 °C, it can handle maximum supply voltages up to 10 V. The surface mount feature of this sensor simplifies assembly processes in various electronic applications. Given its piezoresistive nature, this sensor facilitates accurate measurements under varying environmental conditions.

Currently categorized as active under its life cycle code, NPP-301A-100AT is primarily used in uncompensated configurations, tailored towards intricate applications where precision is key. It includes a port type resembling a hole and adheres to typical discomforts encountered within industrial environments, ensuring robust performance.

Industry Applications for NPP-301A-100AT

The NPP-301A-100AT could potentially serve several industry sectors owing to its versatile characteristics. Here are a few conceptual uses within different industries:

  • Consumer Electronics: This sensor could be integrated into smart home systems for environmental monitoring, optimizing HVAC performance by accurately sensing changes in atmospheric pressure.
  • Energy and Power Systems: Potential application in pressure monitoring systems within pipelines and tanks, which is crucial for maintaining system integrity and operational safety in power plants or refineries.
  • Medical Imaging: Given its high accuracy and operational temperature range, the sensor might be suitable for devices requiring precise pressure measurements such as in pneumatic control systems within imaging equipment.
  • Robotics and Drones: The linearity and static accuracy of the sensor may benefit altitude control systems in drones or pressure-sensitive components in robotics, aiding in better navigation and operational effectiveness.

Note that these potential industry applications are conceptual and require thorough evaluation by engineering and design teams to adhere to specific industry standards and application requirements.

About Amphenol Corporation

Amphenol Corporation, a stalwart in the electronic and fiber optic manufacturing industry, has a diverse portfolio that includes components such as the NPP-301A-100AT. Known for their reliability and engineering excellence, Amphenol specializes in a variety of Pressure Sensors and other sensor/transducer technologies. Their products are widely recognized for precision, making them suitable for a wide array of applications across different sectors. Amphenol’s commitment to quality and innovation is evident in their continuous development of sensors that meet stringent environmental and technical requirements.

Where to Find NPP-301A-100AT by Amphenol Corporation

To purchase the NPP-301A-100AT, potential buyers should consider researching on platforms like findchips.com. This site offers comprehensive information on stock levels, pricing, and availability from various distributors. Although historical availability includes distributors such as Avnet Asia, Avnet Abacus, TTI, and Mouser Electronics, the current stock and pricing must be verified through FindChips. Additionally, for those considering alternative parts, the same site provides access to a variety of other Pressure Sensors possibly offered by Amphenol Corporation or other manufacturers.

Compare pricing for NPP-301A-100AT and other Pressure Sensors / Sensors/Transducers at findchips.com