Overview of R5F5631YDDFP#10 by Renesas Electronics Corporation
The R5F5631YDDFP#10 is a 32-bit Microcontroller (MCU) designed by Renesas Electronics Corporation, featuring 1MB of integrated Flash memory and a host of advanced peripherals packaged in a 100-pin Low Profile Quad Flat Package (LQFP). This component operates at a maximum clock frequency of 100 MHz, supports floating-point operations, and provides robust security features, making it highly suited for sophisticated, security-sensitive applications.
This microcontroller supports a wide voltage range from 3V to 3.6V and operates efficiently with a maximum supply current of 115 mA. Including a generous complement of peripherals such as Analog-to-Digital Converters (ADC), Direct Memory Access (DMA) channels, timers, and PWM channels, the R5F5631YDDFP#10 is versatile for diverse application development. The component also includes features such as boundary scan and a substantial number of serial communication options, beneficial for comprehensive system integration and debugging.
With an operating temperature range from -40 °C to 85 °C and a moisture sensitivity level of 3, this MCU is reliable under varying environmental conditions. Moreover, featuring Enhanced Security and Image Capture capacities, it extends utility in advanced imaging and data-secure systems. Its Flash memory programmability and generous I/O line count further enhance this utility, making it a powerful core component for complex electronic systems.
Industry Applications for R5F5631YDDFP#10
The functional range and embedded features of the R5F5631YDDFP#10 allow it to serve effectively across various industries, where precision, reliability, and advanced computation are required. Here are potential applications:
- Industrial Automation: This MCU could potentially be used in smart sensors and controllers in manufacturing lines, where robust data processing and control algorithms are required. Its numerous I/O lines and high-speed computational abilities make it suitable for real-time process control.
- Consumer Electronics: It can be integrated into advanced consumer electronics, such as smart home devices or high-performance gaming interfaces, thanks to its enhanced security features and high data throughput capabilities.
- Telecommunications: In telecommunications, this MCU can support the development of communication equipment like routers or base stations that require high-speed signal processing, courtesy of its fast clock speed and floating-point computation abilities.
- Healthcare: The MCU’s precision and reliable operation under a broad temperature range can be critical in designing medical devices, particularly those used in patient monitoring systems, where consistent and accurate data handling is essential.
It’s important to note that these potential industry applications are conceptual and should be further evaluated by engineering and design teams to ensure compliance with industry standards and specific application requirements.
About Renesas Electronics Corporation
Renesas Electronics Corporation is a prominent player in the domain of Microcontrollers and Processors, offering a wide range of products for various applications. Particularly in the field of microcontrollers, Renesas offers devices that span from low-end to high-end applications, characterized by high performance, reliability, and advanced integrated features. Renesas’s MCUs, including the R5F5631YDDFP#10, are widely recognized for their robust design optimized for high-speed signal processing and power efficiency.
Where to Find R5F5631YDDFP#10 by Renesas Electronics Corporation
If you’re looking for the R5F5631YDDFP#10 or need to explore alternative Microcontrollers, findchips.com is a robust resource. In the past, this part has been available from distributors such as Avnet Silica, Ameya Holding Limited, Quest Components, Future Electronics, Mouser Electronics, Avnet Americas, and DigiKey. To get current stock levels and pricing, visiting findchips.com is recommended as distributor availability can frequently change.