REC15E-2405SZ by RECOM Power Inc

Overview of REC15E-2405SZ by RECOM Power Inc.

The REC15E-2405SZ is a DC-DC regulated power supply module characterized by its efficiency in converting a broad range of input voltage to a stable output. It is designed to deliver a single output of 5V with a current up to 3A, having a maximum output power capacity of 15W. With an input voltage ratio of 4:1, this converter ensures flexibility across various levels of incoming power, making it adaptable to numerous technological applications. This Power Supply Modules is suited for ITE (Information Technology Equipment) applications, as indicated by its specifications.

The dimensions of the REC15E-2405SZ are notably compact with a width of 25.4 mm, and it complies with RoHS standards, ensuring it meets the necessary regulatory requirements for hazardous substances. The REC15E-2405SZ was introduced into the market on January 7, 2019, and it remains in active production by RECOM Power GmbH. It is also REACH compliant, not subject to specific export controls (ECCN Code: EAR99), and employs Tin (Sn) as a terminal finish.

Industry Applications for REC15E-2405SZ

The applicability of the REC15E-2405SZ spans multiple industries, given its robust output and compliance features. Below are some of the industries where devices like REC15E-2405SZ could potentially prove beneficial:

  • Telecommunications: This industry could potentially utilize the REC15E-2405SZ in powering communication devices or repeaters that require stable and reliable power in variable input conditions. The power converter’s efficiency in handling wide input ranges might make it ideal for telecom infrastructures, particularly in remote locations.
  • Industrial Automation: Automation systems, which often involve complex machinery requiring consistent and precise voltage, might benefit from the reliable output provided by the REC15E-2405SZ. Its capability to deliver a stable 5V output could be essential in maintaining the performance of sensors and PLCs (Programmable Logic Controllers).
  • Consumer Electronics: Devices such as home appliances, gaming consoles, or advanced home entertainment systems could possibly employ the REC15E-2405SZ. This is particularly relevant where there is a need for compact, energy-efficient power supplies within smaller electronic products.
  • Computing and Data Storage: For server units and data storage systems that require regulated outputs with minimal space consumption, the REC15E-2405SZ might serve as an effective solution. Its compact size and power output might align well with the needs of high-demand IT equipment.

Note that these potential industry applications are only conceptual and require thorough analysis and verification by the respective engineering and design teams to ensure compliance with industry standards specific to each application.

About RECOM Power Inc.

RECOM Power Inc. is a reputed manufacturer specializing in advanced power solutions with an extensive lineup in the domain of Power Supply Modules. Known for its robust portfolio of power products, RECOM Power Inc. is a key player in the power circuits industry, providing a variety of modules that cater to a broad spectrum of power requirements across several industries. Their products, including the REC15E-2405SZ, are engineered to fulfill stringent requirements with regard to efficiency, reliability, and safety. The manufacturer consistently innovates to align with evolving technological needs while ensuring adherence to international regulations such as RoHS and REACH.

Where to Find REC15E-2405SZ by RECOM Power Inc

To locate an REC15E-2405SZ power module, search on findchips.com. For finding a comprehensive list of alternate parts to this module from RECOM Power Inc or other manufacturers, you can navigate to Power Supply Modules. Although the specific availability of REC15E-2405SZ can vary, historically it has been available through varied distributors such as Ozdisan Elektronik, Master Electronics, DigiKey, and Future Electronics. For the most current stock levels and pricing information, consulting our website is strongly advised.

Compare pricing for REC15E-2405SZ and other Power Supply Modules / Power Circuits at findchips.com