Overview of SI7155DP-T1-GE3 by Vishay Intertechnologies
The SI7155DP-T1-GE3 is a P-channel Power Field-Effect Transistor designed for optimal performance in switching applications. With a drain-source voltage of 40V and a continuous drain current of 100A, this component represents a reliable choice for high-efficiency power management systems. The transistor is housed in a PowerPAK SO package, suitable for surface mounting, minimising the space required on PCBs. With a low drain-source on resistance of just 0.0046 Ω at a test voltage of 10V, the SI7155DP-T1-GE3 ensures reduced power loss and enhanced energy efficiency.
This component’s specifications make it compelling for various applications requiring high current handling and efficiency. The part complies with international standards like RoHS and REACH, ensuring widespread acceptance in global markets. As per the latest data, the factory lead time for this component is approximately 17 weeks and 3 days. This is a crucial aspect for project planning and inventory management in electronic manufacturing.
Industry Applications for SI7155DP-T1-GE3
Given its electrical properties and design features, SI7155DP-T1-GE3 can potentially serve multiple high-tech industries. It’s important to note that the following potential applications are conceptual illustrations and would require verification by engineering and design teams for specific use.
- Transportation and Logistics: This component could be utilized in electric vehicle (EV) power management systems, where efficient power conversion is critical for extending battery life and improving vehicle performance.
- Consumer Electronics: The transistor might be found in power supply units for personal computers or high-performance gaming consoles, demanding stable and efficient power handling.
- Industrial Automation: In automated manufacturing systems that require robust switchgear for machinery control, this MOSFET could provide the necessary reliability and efficiency.
- Renewable Energy Systems: The high current handling and efficiency make it suitable for solar power inverters, contributing to effective energy conversion from solar panels to the power grid or stored in batteries.
These conceptual applications require in-depth analysis and verification by specialized design teams to meet industry standards and assure flawless operation in the targeted application environment.
About Vishay Intertechnologies
Vishay Intertechnologies is a leading manufacturer in the field of electronic components, renowned for its high-quality and diverse portfolio that includes a wide range of transistors, among other components. Their line of Power Field-Effect Transistors, including the SI7155DP-T1-GE3, showcases their commitment to innovation and performance. Vishay’s products are generally acknowledged for their reliability and precision, making them well-suited to demanding applications across the electronic and technology sectors.
The company specializes in producing robust components that meet varied environmental and industry-specific standards, assuring performance in critical applications such as industrial automation, automotive, and consumer electronics.
Where to Find SI7155DP-T1-GE3 by Vishay Intertechnologies
To obtain the SI7155DP-T1-GE3, it is recommended to use findchips.com for current stock levels and pricing. This part has historically been available from distributors such as Wuhan P&S, EBV Elektronik, Chip1Stop, and TME, among others. For exploration of alternate Power Field-Effect Transistors that might suit your application, findchips.com offers a comprehensive search tool that includes offerings from Vishay Intertechnologies and other manufacturers.