MX66L1G45GMI-08G by Macronix International Co Ltd

Overview of MX66L1G45GMI-08G by Macronix International Co Ltd.

The MX66L1G45GMI-08G by Macronix International Co Ltd. is a CMOS MXSMIO (Serial Multi I/O) Flash Memory with a large capacity of 1 Gb. It is structured in a 256M x 4 organization, meaning it can be configured as 256 million words each 4 bits wide. This part offers a high clock frequency maximum of 166 MHz, facilitating faster data processing in high-speed operational environments. Operating within a -40°C to 85°C temperature range and featuring a nominal supply voltage of 3V, it effectively supports industrial applications requiring durable and robust memory solutions.

The component is encapsulated in a 16-pin SOP (Small Outline Package), making it suitable for surface mounting which aligns with modern PCB design standards. Additionally, the nominal features such as RoHS compliance, ECCN code EAR99, and a synchronization operation mode enhance its applicability in diverse electronics systems, whilst adhering to environmental and export regulations. Although its lead time is listed as 10 weeks as of the current writing, procurement planning is essential.

Industry Applications for MX66L1G45GMI-08G

Given the technical features and configurations of the MX66L1G45GMI-08G, it potentially finds its applications in various advanced technological environments:

  • Internet of Things (IoT): This Flash memory might be used in IoT devices for storing firmware and application data. Its large memory capacity and fast clock speed could potentially meet the demands for quick data access and storage in smart home devices and industrial IoT sensors.
  • Consumer Electronics: Devices such as smartphones, tablets, and other consumer electronics that require high-speed Flash memory could possibly utilize the MX66L1G45GMI-08G for storing user data and system files, profiting from its high-density memory and reliability over a wide temperature range.
  • Computing and Data Storage: Data centers and server banks that require efficient and quick-access Flash memories might implement this component for their storage solutions. The product’s synchronization ability and rapid data handling capabilities might facilitate improved computing performance.
  • Transportation and Logistics: Embedded systems in modern logistics and vehicle telematics may potentially employ this memory part for logging extensive data over time. Its industrial temperature grade and stable data integrity over variable voltages and temperatures could be particularly beneficial in such applications.

Note: These potential industry applications are only conceptual/illustrative and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.

About Macronix International Co Ltd.

Macronix International Co Ltd., established in 1989, is a leader in the semiconductor industry specializing in integrated circuits and providing technology solutions in NOR Flash, NAND Flash, and ROM products. Their commitment to Flash memory technology is evident as they continue to evolve storage capabilities in data, NOR, and NAND applications.

Particularly significant in their portfolio are high-density memory products like the MX66L1G45GMI-08G and similar Flash Memories. Macronix focuses on developing memories that are reliable and suitable for a variety of demanding applications, emphasizing durability and performance even in harsh environments. Beyond individual components, their innovations extend into system solutions, potentially offering a range of synergetic products centered on memory technologies.

Where to Find MX66L1G45GMI-08G by Macronix International Co Ltd

To purchase or acquire more details about MX66L1G45GMI-08G, visiting findchips.com is recommended. Within Flash Memories, one can explore a variety of options not only from Macronix International Co Ltd but also from other manufacturers. Historically, this part has been available from distributors such as Win Source Electronics, Avnet Silica, TME, Quest Components, and Future Electronics. However, for current stock levels and pricing, checking FindChips directly will yield the most accurate information.

Compare pricing for MX66L1G45GMI-08G and other Flash Memories / Memory at findchips.com