Overview of A00-216-262-450 by EDAC Inc.
The A00-216-262-450 is a modular jack that features an RJ45 interface configured as a 1×2 right-angle shielded component. This part is categorized specifically under Telecom and Datacom Connectors, and it is compliant with RoHS standards, making it suitable for various electronic circuits that require adherence to environmental regulations. The connector type facilitates reliable connections for a range of data applications.
Manufactured by EDAC Inc., the A00-216-262-450 is designed with a gold flash over nickel contact finish, enhancing its performance by providing excellent conductivity and corrosion resistance. The termination side features a tin finish layered with a nickel barrier, ensuring durability during soldering and assembly processes. The contact material is made of phosphor bronze, which is common for connectors in high-use scenarios due to its excellent conductive properties and mechanical strength.
As of the current writing, this part is active in the market, demonstrating that it is still in production and available for procurement. The part is classified under the ECCN code EAR99, indicating that it is not subject to export restrictions but still requires compliance with general export regulations. The HTS code for this component is 8536.69.40.30, which is useful for customs and tax purposes when importing or exporting electronic components.
Industry Applications for A00-216-262-450
The A00-216-262-450 could potentially find applications across various industries where networking and data transmission are necessary. Here are some possible use cases:
- Telecommunications: This part might be utilized in telecommunications infrastructure as part of the physical layer for Ethernet connections, possibly connecting devices like routers and switches. Its shielded design can help minimize interference in data transmission.
- Internet of Things (IoT): In IoT applications, the A00-216-262-450 could serve in devices that require reliable networking capabilities, such as smart home devices or sensors that relay data. The modular nature of this connector allows for easy integration into compact designs.
- Industrial Automation: Within an industrial context, this modular jack might be integrated into machinery that requires networked communication to operate efficiently. As factories become increasingly automated, reliable connectors play a crucial role in system performance.
- Consumer Electronics: The part could potentially be used in consumer electronic devices that necessitate Ethernet connectivity, such as smart TVs, gaming consoles, or streaming devices, aiding in seamless data transfer.
- Computing and Data Storage: In computing environments, such as servers or networking equipment, the A00-216-262-450 might be used to facilitate connections among routers and switches within a data center, ensuring high data throughput.
It is important to note that these potential industry applications are only conceptual and illustrative. Engineering and design teams should conduct thorough analysis and verification for adherence to industry standards and specific application requirements before integration.
About EDAC Inc.
EDAC Inc. specializes in the manufacturing of connectors, including those tailored for Telecom and Datacom applications. The company has a range of products designed to meet the requirements of various industries, showcasing their commitment to quality and reliability in connector technology. The A00-216-262-450 is one of their offerings in this space, focusing on providing robust connectivity solutions that can handle the demands of modern electronic systems.
In addition to the A00-216-262-450, EDAC Inc. manufactures similar connectors which may be employed in various environments, further underscoring the diversity of applications within their product lineup. Their products are designed with attention to compliance and performance, making them suitable for both commercial and industrial applications.
Where to Find A00-216-262-450 by EDAC Inc
- Master Electronics
- Verical
- Onlinecomponents.com
- Mouser Electronics
- DigiKey
- Newark
It is advisable to check findchips.com for current stock levels and pricing, as this component may vary in availability across distributors.