Overview of A1006TL/TA1NXZ by NXP Semiconductors
The A1006TL/TA1NXZ is an integrated circuit (IC) that functions as a secure authenticator in electronic applications, specifically designed for robustness in various operational environments. Manufactured by NXP Semiconductors, this component is classified under the subcategory of Other Signal Circuits within the broader category of signal circuits. The part’s designated package type is HXSON-6, which supports surface mount technology, a feature beneficial for modern compact electronic designs. The IC is compliant with ROHS standards and has a moisture sensitivity level of 1, indicating its suitability for standard handling procedures in production.
Specification-wise, A1006TL/TA1NXZ operates within a supply voltage range of 1.62 V to 3.6 V, with a nominal voltage of 1.8 V, which allows for versatile power management in various applications. The component has a temperature operating range from -40 °C to 85 °C, qualifying it for industrial-grade applications. The IC integrates a single function with six terminals, positioned in a unique dual terminal layout, which facilitates compact integration into devices. With its small footprint (2 mm x 2 mm) and low profile (maximum seated height of 0.5 mm), the A1006TL/TA1NXZ is designed to fit into space-constrained PCB environments while maintaining performance.
As of the current writing, the A1006TL/TA1NXZ is marked as obsolete, which may affect product lifecycle planning for organizations considering this component for new designs. However, its specifications provide value in particular applications where secure authentication is critical.
Industry Applications for A1006TL/TA1NXZ
This component might find potential applications across several industries that require secure authentication mechanisms. Below are some illustrative examples:
- Industrial Automation: The A1006TL/TA1NXZ could potentially be used in automation systems where secure identification and authentication of devices are essential. For instance, it might be integrated into control systems for machinery to ensure that only authorized components can communicate within the network.
- Energy and Power Systems: In modern energy management systems, the secure authenticator could possibly support grid security protocols where verifying device identity is crucial for managing sensitive infrastructure. This IC might be utilized in smart meters or automated substations to authenticate devices that communicate operational data.
- Renewable Energy: The implementation of secure authentication in renewable energy solutions, such as solar inverters, may help protect against unauthorized access to systems and ensure the integrity of energy production data. The A1006TL/TA1NXZ could serve as a critical component in such applications.
These potential use cases are only conceptual and should be verified through proper engineering analysis to ensure compliance with applicable industry standards and specific application requirements.
About NXP Semiconductors
NXP Semiconductors is a global leader in secure connectivity solutions for embedded applications. With a broad portfolio that includes Other Signal Circuits, NXP focuses on providing engineers with components that enhance product performance while ensuring safety and security. The A1006TL/TA1NXZ exemplifies NXP’s commitment to developing parts that cater to the increasingly complex demands of various industries. Other similar parts produced by NXP may include various secure authenticator ICs that support similar functions in different configurations, making it easier for designers to choose components that meet their specific needs.
Where to Find A1006TL/TA1NXZ by NXP Semiconductors
If you are looking to purchase the A1006TL/TA1NXZ, it is advisable to research availability on findchips.com. This platform provides comprehensive data on pricing and stock levels from various distributors. Historically, the part has been available from distributors that include:
- Win Source Electronics
- Verical
- Arrow Electronics
- DigiKey
- Newark
However, it’s essential to verify current stock and pricing through findchips.com, given that availability may change over time.