A111-001-T&R by Acconeer AB

Overview of A111-001-T&R by Acconeer AB

The A111-001-T&R is a digital radar sensor module featuring a 50-pin FCCSP-50 package. This part is designed to operate in a wide range of environmental conditions, with an operating temperature range of -40 °C to 85 °C. The applicable output range for this sensor is between 0.4V and 1.6V, providing a digital voltage output that is suitable for various applications. The module is compliant with RoHS regulations and has a reach compliance code of compliant. Its overall dimensions are compact, with a body length of 5.5 mm, width of 5.2 mm, and height of 0.899 mm, making it suitable for surface mounting on PCBs.

This sensor is categorized under Other Sensors/Transducers in the broader field of Sensors/Transducers. Its design incorporates sophisticated radar technology operating at 60GHz, which is advantageous for distance sensing applications. The A111-001-T&R is part of Acconeer AB’s portfolio, a manufacturer known for innovation in sensor technology.

Industry Applications for A111-001-T&R

The A111-001-T&R might be applicable in several industries thanks to its versatile specifications and radar sensing capabilities. The following are potential industry applications for this sensor:

  • Internet of Things (IoT): The A111-001-T&R could potentially be integrated into various IoT devices for applications such as smart home systems and industrial automation. Its ability to measure distances may provide valuable data for operational efficiency in these systems, potentially leading to enhanced responsiveness and automation.
  • Smart Cities: In the context of smart city infrastructure, this sensor might be employed in traffic management systems or public safety applications. By enabling real-time distance measurement, it could support features like pedestrian detection or vehicle tracking, aiming to improve urban mobility and safety.
  • Robotics and Drones: The compact size and operational capabilities of the A111-001-T&R might make it suitable for use in robotic systems or drones. It could assist in navigation and obstacle detection, potentially enabling more autonomous operation and enhanced performance in both aerial and ground-based systems.
  • Environmental Monitoring: This sensor could also find use in environmental monitoring systems where distance measurement is crucial. For instance, it might contribute to water level monitoring or wildlife tracking, providing data that could be essential for preservation efforts.
  • Security and Surveillance: The digital radar capabilities of this sensor might be leveraged in security and surveillance systems. Its potential for precise distance measurement could enhance monitoring systems, possibly allowing for advanced motion detection and tracking.

It is important to note that these potential industry applications are only conceptual and illustrative. They require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.

About Acconeer AB

Acconeer AB is a manufacturer in the sensor technology sector, specializing in innovative solutions for various applications. The company focuses on developing high-performance radar sensors, including the A111-001-T&R, which offer unique advantages such as compact form factors and advanced sensing capabilities. Their range of products is aimed at various industries, including IoT, automotive, and robotics.

In addition to the A111-001-T&R, Acconeer AB produces several other sensor modules that may fall under the Other Sensors/Transducers category. Each product aims to meet specific application needs, utilizing cutting-edge technology to provide accurate and reliable measurements.

Research Price and Stock for A111-001-T&R by Acconeer AB on Findchips.com

To find current stock levels and pricing for the A111-001-T&R, it is recommended to visit Findchips.com. This site offers a comprehensive view of various distributors and their inventory for this specific part. Previously, the A111-001-T&R has been available through well-known distributors, including:

  • Mouser Electronics
  • DigiKey
  • Texas Instruments
  • Element14

Readers should check Findchips for the most up-to-date information on stock and pricing as availability may vary over time.

Compare pricing for A111-001-T&R and other Other Sensors/Transducers / Sensors/Transducers at findchips.com