Overview of A2982SLWTR-T by Allegro MicroSystems LLC
The A2982SLWTR-T, manufactured by Allegro MicroSystems LLC, is a buffer/inverter-based Peripheral Driver that integrates 8 drivers into a single chip. Designed to operate with a nominal supply voltage of 5V, this component is capable of delivering a maximum output current of 0.35A with a nominal peak current limit of 0.5A. Housed in a lead-free, plastic/epoxy SOIC-20 package, the A2982SLWTR-T measures 12.8 mm in length, 7.5 mm in width, and has a seated height maximum of 2.65 mm.
With a wide operating temperature range from -20°C to 85°C, the A2982SLWTR-T is built to accommodate various environmental conditions. Its dual gull-wing terminal form and a pitch of 1.27 mm facilitate easy surface mounting, conforming to the R-PDSO-G20 package code. This device demonstrates robustness with built-in transient protections, ensuring reliability in demanding applications. Additionally, compliance with RoHS and REACH reflects Allegro’s commitment to environmental responsibility. The A2982SLWTR-T’s characteristics, such as short turn-on time (2 µs) and turn-off time (10 µs), underscore its efficiency and precision in operation.
Industry Applications for A2982SLWTR-T
Given its technical attributes, the A2988SLWTR-T by Allegro MicroSystems potentially suits a variety of applications across multiple industries. While the part is versatile, it’s important to note that these use cases are conceptual and must be thoroughly analyzed by engineering and design teams to ensure compliance with industry standards and specific application requirements. Here are a few sectors where the A2982SLWTR-T might find its application:
- Industrial Automation: The chip could potentially be utilized in controlling actuators or sensors within automated production lines, where its robust transient protection and precise control capabilities would be particularly valuable.
- Renewable Energy: In renewable energy systems, such as solar panel trackers or wind turbine controls, the A2982SLWTR-T might be employed to manage the positioning mechanisms, benefitting from its ability to efficiently switch and control currents.
- Robotics and Drones: For robotics applications, including both industrial robots and consumer drones, the driver’s small form factor and high current handling capacity could make it ideal for motor control circuits or actuator drivers where compactness and reliability are crucial.
Note, while these industry applications illustrate the versatility of the A2982SLWTR-T, actual implementation requires careful consideration of the entire system design and operational parameters.
About Allegro MicroSystems LLC.
Allegro MicroSystems LLC is a leader in the development and manufacture of high-performance semiconductors. Specializing in sensor and driver technologies, Allegro plays a crucial role in advancing the field of electronic components, especially within the Peripheral Drivers domain. Allegro’s portfolio includes a wide range of products designed for automotive, industrial, and consumer applications, with a focus on providing solutions that enhance efficiency, reliability, and performance.
The A2982SLWTR-T is a testament to Allegro’s commitment to innovation and quality in the domain of Peripheral Drivers. Alongside the A2982SLWTR-T, Allegro MicroSystems manufactures an array of electronic components that cater to a broad spectrum of applications, reinforcing their status as a key player in the semiconductor industry.
Where to Find A2982SLWTR-T by Allegro MicroSystems LLC
For those looking to source the A2982SLWTR-T, Findchips.com provides an extensive platform to research availability across multiple distributors. You can discover up-to-date stock levels, pricing, and detailed specifications for the A2982SLWTR-T, along with comparable products within the category of Peripheral Drivers. Historically, this part has been available at distributors such as Verical, Arrow Electronics, and DigiKey, among others. However, inventory can fluctuate, so visiting Findchips.com will offer the latest information to make an informed purchase decision.