Overview of A3P1000-FGG256I by Microchip Technology Inc.
A3P1000-FGG256I, produced by Microchip Technology Inc., is a Field Programmable Gate Array (FPGA) that provides advanced programmable logic capabilities. This particular part features a substantial 24,576 configurable logic blocks (CLBs) and can accommodate around 1,000,000 equivalent gates. The device operates efficiently at a maximum clock frequency of 350 MHz, making it suitable for high-speed applications. It comes in a 256-ball fine pitch ball grid array (FBGA) package, with dimensions of 17 mm x 17 mm and a height of 1.6 mm.
This FPGA is categorized under the ProASIC3 family, which offers unique advantages such as low power consumption and a focus on temperature resilience, with an operational range spanning from -40 °C to 100 °C. The A3P1000-FGG256I is compliant with RoHS standards, ensuring it meets environmental regulations. The device’s construction utilizes a plastic/epoxy package material and features a supply voltage range from 1.425 V to 1.575 V, with a nominal voltage of 1.5 V. Being active in its life cycle, this part remains a viable option for various applications in programmable logic.
Industry Applications for A3P1000-FGG256I
The A3P1000-FGG256I might find application across various industries due to its versatile and powerful performance characteristics. Some notable potential use cases include:
- Internet of Things (IoT): The A3P1000-FGG256I could be employed in IoT devices that need quick logic processing capabilities, possibly enhancing smart home technology or automation systems. Its low power requirements might allow for extended operational life in battery-powered environments.
- Industrial Automation: This FPGA might be suitable for programmable logic control systems used in manufacturing settings. The high gate count and clock speed could facilitate real-time data processing for machine and system controls, potentially improving efficiency and reducing downtime.
- Telecommunications: In telecom applications, the A3P1000-FGG256I might be used for signal processing or routing, enhancing network reliability. Its capacity to handle multiple I/O operations simultaneously may allow for better data throughput.
- Robotics and Drones: The flexibility of this FPGA may be advantageous in programmable logic for robotic controls and drone navigation systems. Its operational temperature range might support use in various environmental conditions, facilitating outdoor applications.
- Vision Systems: This part might effectively allocate processing resources for image and video processing systems, possibly employed in security cameras or automated quality assurance in manufacturing.
It is important to note that these potential industry applications are only conceptual and illustrative. They require thorough analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.
About Microchip Technology Inc.
Microchip Technology Inc. is a significant player in the semiconductor industry, providing a broad range of microcontroller, analog, and FPGA solutions. The company is recognized for its advancements in the field of Field Programmable Gate Arrays, particularly within its ProASIC3 family. The A3P1000-FGG256I is one of the standout products in this category, designed with both performance and flexibility in mind. Microchip also offers other similar parts like the A3P250 and A3P1250, which cater to different scales of applications yet maintain shared core technology attributes.
The company supports these FPGAs through comprehensive development tools and software, enabling engineers to harness their full potential in various applications. As a leader in programmable logic solutions, Microchip Technology Inc. is committed to innovation and fostering support for its users to ensure the successful deployment of its products in real-world scenarios.
Research Price and Stock for A3P1000-FGG256I by Microchip Technology Inc on Findchips.com
For those looking to acquire the A3P1000-FGG256I, it is advisable to research stock and pricing on Findchips. This platform provides up-to-date information regarding availability and can connect you with multiple distributors. Historically, this part has been available at several distributors, including:
- Master Electronics
- EBV Elektronik
- Avnet Silica
- DigiKey
Keep in mind that stock levels may fluctuate, so visiting Findchips for the current status is essential. This resource also allows you to explore alternate parts within the Field Programmable Gate Arrays category, which may be offered by Microchip Technology Inc. or other manufacturers.
Compare pricing for A3P1000-FGG256I and other Field Programmable Gate Arrays / Programmable Logic at findchips.com
For ongoing projects or designs, consider checking the latest pricing and availability for A3P1000-FGG256I and similar products in the Field Programmable Gate Arrays category at Findchips.com. This will provide a comprehensive view of your options, ensuring you secure the right component for your application needs.