Overview of A3PE3000L-FG484I by Microchip Technology Inc.
The A3PE3000L-FG484I is a Field Programmable Gate Array (FPGA) utilizing 75264 Configurable Logic Blocks (CLBs), boasting a capacity of 3,000,000 equivalent gates and an operational clock frequency of up to 250 MHz. This CMOS-based device is designed in a plastic ball grid array (PBGA) package that occupies a footprint of 23×23 mm with a height of 2.44 mm, making it suitable for a variety of compact electronic applications. As of the current writing, the factory lead time is reported to be approximately 12 weeks.
This FPGA offers a robust architecture comprising 341 I/O terminals, facilitating versatile connectivity for various electronic systems. It is rated for industrial temperature operations, ranging from -40 °C to 85 °C, which ensures reliable performance under challenging environmental conditions. Compliance with the RoHS directive makes it suitable for environmentally conscious applications, while its moisture sensitivity level is classified as 3, indicating a moderate sensitivity to moisture that should be considered during handling and assembly.
The A3PE3000L-FG484I operates with a supply voltage range of 1.14 V to 1.575 V, with a nominal voltage of 1.2 V, providing flexibility for low-power design considerations in numerous applications. Its configuration capabilities enable extensive customizations, allowing designers to implement specialized functionalities across a range of sectors.
Industry Applications for A3PE3000L-FG484I
The versatility of the A3PE3000L-FG484I in various applications is supported by its design characteristics and configuration options. Below are a few potential industry applications where this FPGA might be effectively utilized:
- Industrial Automation: The A3PE3000L-FG484I could be employed in manufacturing automation systems, controlling machinery and processes with real-time monitoring capabilities. Its programmability may allow for the implementation of complex algorithms for process control and data acquisition.
- Internet of Things (IoT): In IoT devices, the A3PE3000L-FG484I might serve as a processing unit capable of handling multiple sensor inputs and executing necessary data processing and communication protocols, potentially enabling smart connectivity in consumer electronics and home automation systems.
- Telecommunications: This FPGA could potentially play a vital role in the development of networking equipment, handling tasks related to signal processing and routing, thereby contributing to the efficiency of telecommunications infrastructure.
- Robotics and Drones: The programmability of the A3PE3000L-FG484I may allow for its integration into robotic systems for real-time control of movements and data processing, offering capabilities such as obstacle avoidance, path planning, and sensor integration.
- Consumer Electronics: The A3PE3000L-FG484I might be utilized in various consumer electronic devices, providing the necessary flexibility for implementing custom features and functionalities in audio and video systems.
It is essential to note that these potential industry applications are only conceptual and illustrative. Each application requires detailed analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements.
About Microchip Technology Inc.
Microchip Technology Inc. is a prominent manufacturer specializing in microcontrollers, analog semiconductors, interface and timing solutions, and notably, Field Programmable Gate Arrays (FPGAs). Within the scope of programmable logic, Microchip focuses on delivering FPGAs that cater to a range of applications from industrial automation to consumer electronics. The A3PE3000L-FG484I, as a member of their ProASIC3 Low Power FPGA family, reflects the company’s commitment to providing efficient, low-power solutions that address modern engineering challenges. Other similar parts in their catalog may include devices from the ProASIC and SmartFusion series, which share comparable capabilities and technologies designed to accommodate specific requirements across different industries.
Research Price and Stock for A3PE3000L-FG484I by Microchip Technology Inc. on Findchips.com
For those interested in acquiring the A3PE3000L-FG484I, it is advisable to check the stock and pricing levels on Findchips.com. This platform offers a comprehensive overview of availability from various distributors, including notable suppliers such as Master Electronics, Digi-Key, Mouser Electronics, and Newark. Pricing and stock status may fluctuate, so users should consult Findchips for the most current data regarding this part.