Overview of A3PN020-QNG68 by Microchip Technology Inc.
The A3PN020-QNG68 by Microchip Technology Inc. is a Field Programmable Gate Array (FPGA) that stands out because of its balance between complexity and power. This specific component features 20,000 logic gates and 520 logic cells, designed using Microchip’s 130nm CMOS technology. The package is a 68-pin QFN, with dimensions of 8 mm x 8 mm and a height of 0.90 mm, which indicates a compact footprint suitable for space-constrained applications.
The device operates on a nominal voltage of 1.5V and can function within a temperature range of -20°C to 85°C, making it versatile for use in varying environmental conditions. Factorially, the product’s lifecycle is active with an RoHS and Reach compliance, ensuring it meets current environmental standards. Its compliance to EAR99 under the ECCN code facilitates its broader application without stringent export constraints.
With a moisture sensitivity level rating of 3, handling and storage require standard moisture control practices to avoid performance degradation. The lead time for this part is currently set at 8 weeks, as of the latest update, providing a predictable timeline for procurement planning.
Industry Applications for A3PN020-QNG68
The A3PN020-QNG68 could potentially serve a multitude of applications across various industries due to its programmable nature and performance features. Some illustrative examples include:
- Consumer Electronics: The part might be utilized in devices such as smart TVs, video game consoles, or advanced remote controls where a moderate amount of logic cells and I/O capabilities are required to manage user inputs and device functionalities.
- Medical Imaging: Although not specifically rated for medical standards, in theoretical applications, this FPGA could potentially be used in basic diagnostic equipment, where image processing requires real-time data manipulation and integration with sensor outputs.
- Communications: Telecommunication gear like small-scale routers or IoT devices could implement this component to manage signal processing and data flow effectively, facilitated by its substantial number of gates and low power consumption.
- Industrial Automation: This FPGA might be integrated into PLCs or other control systems in manufacturing lines, benefiting from its robust operating temperature range and reliable logic capacity for process control.
Note that these potential industry applications are only conceptual/illustrative and must be analyzed and verified by engineering and design teams to ensure adherence to industry standards and specific requirements.
About Microchip Technology Inc.
Microchip Technology Inc. is well-established in the domain of microcontrollers, analog ICs, and Field Programmable Gate Arrays (FPGAs). They cater particularly to low-power, high-performance integrated circuits necessary in modern electronic devices. The A3PN020-QNG68 is a good example of their ProASIC3 nano FPGA series, known for their reliability and optimization in power and space-sensitive applications. Microchip’s offerings in this domain underscore their commitment to providing industry-leading innovations that serve a broad spectrum of electronic applications.
Where to Find A3PN020-QNG68 by Microchip Technology Inc
To purchase the A3PN020-QNG68, or to explore other similar parts offered by Microchip Technology Inc. or other manufacturers, one should visit Field Programmable Gate Arrays on findchips.com. Historically, this part has been available at Master Electronics, EBV Elektronik, Avnet Silica, and NAC among others, but inventory levels and pricing are subject to change, and current availability should be confirmed through findchips.com.