Overview of A40MX04-3PLG44I by Microchip Technology Inc.
The A40MX04-3PLG44I is a Field Programmable Gate Array (FPGA) that features 547 Configurable Logic Blocks (CLBs), 6000 gates, and can run at a maximum frequency of 109MHz. Manufactured with CMOS technology, this part comes in a plastic, Quad Flat No-Lead (QFN) 44-pin package, ensuring robust performance in a compact form factor. The dimensions are 16.6 x 16.6 x 4.4mm, making it ideal for space-constrained applications. Additionally, this FPGA is RoHS compliant and supports a 3.3V nominal supply voltage, with operability ranging from 3V to 3.6V. It is designed for industrial applications with an operating temperature range from -40°C to 85°C. The surface mount package facilitates easy integration into various circuit boards, highlighting its versatility in programmable logic solutions.
Industry Applications for A40MX04-3PLG44I
The A40MX04-3PLG44I offers flexibility in application across various sectors. Given its technical specifications and performance capabilities, here are some potential industry applications:
- Computing and Data Storage: Its significant gate count and fast processing speeds make it suitable for use in servers, data processing units, and high-speed computing applications. Special features such as its combinatorial delay can specifically cater to tasks requiring quick data turnaround.
- Industrial Control Systems: The device’s robust operating temperature range and supply voltage flexibility might be well-suited for programmable logic controllers (PLCs), automation control systems, and robotic machinery requiring reliable operation under variable environmental conditions.
- Telecommunications: Due to its capability to operate at high frequencies up to 109 MHz, this FPGA could potentially be used in network equipment, such as routers and switches, helping to manage data traffic efficiently.
- Consumer Electronics: Its compact size and high functionality offer potential for wearable tech, smart appliances, and entertainment systems, where space is at a premium but performance cannot be compromised.
Note: These potential industry applications are conceptual illustrations and require detailed analysis and verification by engineering and design teams for conformity with industry standards and specific application requirements.
About Microchip Technology Inc.
Microchip Technology Inc. is a leading provider of smart, connected, and secure embedded control solutions. In the realm of programmable logic and, more specifically, Field Programmable Gate Arrays, Microchip offers a wide range of products that cater to a broad spectrum of applications. Their FPGAs, including the A40MX04-3PLG44I, are designed with a focus on low power consumption, high reliability, and advanced features for ease of use. Microchip’s commitment to quality and innovation makes its FPGA solutions highly sought after for both complex and straightforward applications across industries.
Where to Find A40MX04-3PLG44I by Microchip Technology Inc
For those looking to procure the A40MX04-3PLG44I, our platform findchips.com offers comprehensive information on stock levels, pricing, and available distributors. We recommend consulting findchips.com for the most up-to-date distribution and purchasing options. Historically, this part has been stocked by distributors such as Master Electronics, EBV Elektronik, Avnet Silica, and Mouser Electronics among others. To discover alternative products that might better suit specific requirements, our platform also provides access to a wide selection of Field Programmable Gate Arrays from Microchip Technology Inc or other manufacturers.