Overview of A42MX24-PQG208I by Microchip Technology Inc.
The A42MX24-PQG208I is a Field Programmable Gate Array (FPGA) characterized by its 1890 Configurable Logic Blocks (CLBs), 36,000 equivalent gates, and a maximum operational frequency of 91.8MHz. Fabricated using 0.45um CMOS technology, it operates ideally with a supply voltage of 3.3V, but it’s also capable of operating at 5V. This FPGA is packaged in a ROHS-compliant, 208-pin Plastic Quad Flat Pack (PQFP), which offers a compact footprint for dense layouts. With an operational temperature range from -40°C to +85°C, this part is suitable for industrial applications demanding high reliability.
Key specifications include a combinatorial delay of a CLB of maximum 2.5 ns, indicating its efficiency in processing logic operations. The package dimensions are 28mm in length and width with a seated height maximum of 4.1 mm, featuring a terminal pitch of 0.5 mm. Additionally, it highlights its RoHS and Reach compliance, ensuring it meets international environmental standards. With a factory lead time of approximately 14 weeks, planning for procurement requires foresight and timely decision-making.
Industry Applications for A42MX24-PQG208I
The versatile nature of FPGAs allows the A42MX24-PQG208I to be a potential candidate for a variety of industry applications. However, it’s important to note that these potential industry applications are only conceptual/illustrative and require thorough analysis and verification by engineering and design teams to ensure they adhere to industry standards and specific application requirements.
- Consumer Electronics: It could potentially be used in devices requiring complex logic operations and high-speed processing, such as smart home devices, wearable technology, and gaming consoles. Attributes such as programmable logic type and clock frequency make it suitable for these demanding applications.
- Internet of Things (IoT): The IoT devices, both for consumer and industrial applications, might leverage this FPGA for its flexibility in protocol implementation and ability to process data from various sensors efficiently, facilitated by its considerable number of I/Os and combinatorial delay.
- Industrial Automation: For applications like robotics, control systems, and real-time data processing units, the A42MX24-PQG208I can offer the required computational power and speed. The part’s operating temperature range and supply voltage flexibility make it well-suited for these environments.
- Financial Technology (Fintech): In fintech applications, such as high-frequency trading platforms, security and processing speed are paramount. The A42MX24-PQG208I could potentially support these needs through its rapid processing capabilities and secure programmable logic.
- Smart Cities: Potential uses in smart city infrastructure could include traffic management systems, waste management, and energy distribution control systems, benefitting from the FPGA’s high I/O count and robust processing power.
These applications illustrate how the flexibility and processing capability of FPGAs like the A42MX24-PQG208I could be invaluable across a wide spectrum of industries, emphasizing the need for a comprehensive evaluation tailored to each specific use case.
About Microchip Technology Inc.
Microchip Technology Inc. is a leading provider of smart, connected, and secure embedded control solutions. Its offerings stretch across the spectrum of microcontrollers, analog, FPGA, connectivity, and power management devices. Especially in the realm of Field Programmable Gate Arrays (FPGAs) and Programmable Logic in general, Microchip stands out with its comprehensive range of products designed to meet various application needs. The company’s FPGA solutions, including the A42MX24-PQG208I, offer a blend of low power consumption, high performance, and reliability. These attributes make Microchip’s FPGA products ideal for addressing the ever-increasing demands in sectors such as aerospace, automotive, consumer electronics, and more. By leveraging their expertise in programmable logic solutions, Microchip provides engineers and designers the tools they need to create innovative, efficient, and cost-effective products and systems.
Where to Find A42MX24-PQG208I by Microchip Technology Inc
To research and purchase the A42MX24-PQG208I, or to find alternate parts within the Field Programmable Gate Arrays category that might be offered by Microchip Technology Inc or other manufacturers, findchips.com is an excellent resource. Historically, distributors such as Master Electronics, Avnet Americas, Onlinecomponents.com, and DigiKey have carried this part. However, current stock levels and pricing are subject to change, and accessing the most up-to-date information through Findchips is recommended for making informed purchasing decisions.