Overview of A5191HRTPG-XTD by onsemi
The A5191HRTPG-XTD by onsemi is an industrial HART-protocol modem encapsulated in a PLCC-28 package. It operates at a data rate of 1.2 Kbps, making it suitable for low-speed industrial data communication applications. This part is distinctive because of its High Highway Addressable Remote Transducer (HART) functionality, which is extensively used in industrial environments for the communication between intelligent field instruments and host systems.
Manufactured by onsemi, A5191HRTPG-XTD is equipped with a variety of specifications that ensure reliable operation in industrial settings. These include an operating temperature range from -40 °C to 85 °C, and it is designed with CMOS technology which affords it a low power consumption of merely 0.0006 mA. Notably, the modem comes with a plastic/epoxy packaging material which supports its durable use in harsh environments. Moreover, it boasts REACH compliance and comes complete with a lead-free (Pbfree) certification.
Factory lead time for this product is currently 61 weeks, as per the latest data available, reflecting potential wait time from order to delivery. This part, however, is labeled as “Obsolete” in its life cycle status, which indicates that while it may still be available and supported, it is no longer in active production by onsemi.
Industry Applications for A5191HRTPG-XTD
The specific features and operational parameters of A5191HRTPG-XTD make it potentially suitable for several key industrial applications. It’s important to note that these applications are conceptually illustrative and should be verified for compliance and suitability by specific engineering and design teams:
- Industrial Automation: The robust operating temperature range and low data rate are ideal for process automation and control systems in manufacturing facilities. The HART protocol integration could potentially be used for device configuration, diagnostics, or asset management within automated systems.
- Environmental Monitoring: Given its industrial grade specifications, this modem can potentially be used in environmental monitoring equipment. Systems that measure air quality, water quality, or weather conditions could leverage the HART capability for remote data communication.
- Telecommunications: The device’s functionality as part of Modems makes it a candidate for telecommunications infrastructure, particularly in setting up communication links that require reliable data transmission over longer periods under varying environmental conditions.
- Electronic Manufacturing: This modem can potentially be integrated into the testing and diagnostic equipment used during the manufacturing of electronic products, providing a means for these devices to interface with other HART-enabled devices for system checks and diagnostics.
Again, it is crucial to understand that these potential use cases require thorough analysis regarding the part’s specifications and compliance before any practical implementation.
About onsemi
onsemi is a prominent manufacturer in the semiconductor industry, providing a wide range of components for various electronic applications, including Modems in telecommunication circuits. The company focuses on empowering innovative designs by offering energy-efficient solutions and advancing technology in fields like automotive sensing, renewable energy, and smart power management. A5191HRTPG-XTD is just one example of onsemi’s offerings in the telecom circuit category, emphasizing their commitment to providing industrial-grade solutions tailored for robust, long-term applications.
Where to Find A5191HRTPG-XTD by onsemi
To purchase the A5191HRTPG-XTD, potential buyers should consider using the robust sourcing tools available at findchips.com. Here, you can also explore other Modems that may meet or exceed your application requirements offered by onsemi or other manufacturers. Historically, distributors like Win Source Electronics, LCSC, Sensible Micro Corporation, and Farnell have stocked this part, but availability can vary. It is advisable to check current stock levels and pricing directly on findchips.com.