A54SX32A-PQG208I by Microchip Technology Inc

Overview of A54SX32A-PQG208I by Microchip Technology Inc.

The A54SX32A-PQG208I is a Field Programmable Gate Array (FPGA) designed to deliver substantial processing power in a compact package. This device comprises 2880 Configurable Logic Blocks (CLBs) and accommodates up to 48000 gates, making it suitable for various applications requiring complex logic processing. Operating with a maximum clock frequency of 238 MHz, it offers robust performance for demanding tasks. It is designed with a CMOS technology framework and comes in a PQFP208 package, measuring 28 mm x 28 mm with a height of 4.1 mm.

This part is compliant with RoHS standards, indicating its adherence to environmentally friendly regulations regarding hazardous substances. It features a moisture sensitivity level of 3, marking it suitable for typical handling and manufacturing processes. The A54SX32A-PQG208I operates efficiently within a supply voltage range of 2.25V to 2.75V, with a nominal supply voltage of 2.5V. The device’s organization consists of 2880 CLBs, providing the critical flexibility required for high-performance applications.

With a combinatorial delay of a maximum of 1.2 ns per CLB, it aids in achieving real-time processing speeds, which is essential in scenarios where performance is critical. This FPGA is currently active in the market, with a factory lead time of approximately 12 weeks at the time of writing. Such attributes make the A54SX32A-PQG208I a noteworthy option for engineers and designers looking for reliable solutions in programmable logic.

Industry Applications for A54SX32A-PQG208I

The versatility of the A54SX32A-PQG208I allows it to be incorporated into numerous industries. Here are some potential use cases where this FPGA might excel:

  • Industrial Automation: In automation applications, the A54SX32A-PQG208I could be utilized for real-time data processing and control tasks. Its high speed and configurable nature allow for the development of robust systems that manage machinery and other automated processes. Related components may include sensors, controllers, and communication modules, all of which could benefit from the gate density offered by this FPGA.
  • Internet of Things (IoT): The growing trend of IoT applications may find the A54SX32A-PQG208I beneficial for processing large amounts of data from various sensors while maintaining connectivity and performance. In IoT devices, it could be used to manage connections, handle data analysis, and even perform edge computing functions. Products in this domain might include smart home devices or industrial IoT solutions.
  • Telecommunications: In telecommunications, this FPGA could support the rapid processing requirements for signal processing applications. The device’s high clock frequency and substantial gate count allow it to handle complex modulation schemes and data encoding, contributing to improved network efficiency. Communication infrastructure components like routers and base stations might utilize such FPGAs to maximize performance.

These potential industry applications are only conceptual and illustrative, requiring thorough analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements. Similar field programmable gate arrays could also serve these applications, but the unique capabilities of the A54SX32A-PQG208I could provide a competitive edge.

About Microchip Technology Inc.

Microchip Technology Inc. is a well-established manufacturer in the semiconductor industry, particularly in the realm of programmable logic devices. Its offerings in the category of Field Programmable Gate Arrays cater to a broad array of applications across various sectors. The A54SX32A-PQG208I, along with other similar parts, underscores the company’s commitment to providing versatile and high-performance solutions. Microchip has developed a range of FPGAs designed to meet the needs of engineers working on innovative projects, making their products integral in advancing technology across industries.

Where to Find A54SX32A-PQG208I by Microchip Technology Inc

To explore purchasing options for the A54SX32A-PQG208I, it is recommended to research availability on findchips.com. This resource can also be used to identify alternate Field Programmable Gate Arrays that may be offered by Microchip Technology Inc. or other manufacturers. Historically, this part has been available from distributors, including Master Electronics, EBV Elektronik, Avnet Silica, and DigiKey. However, it is advisable to check findchips.com for current stock levels and pricing, as availability may fluctuate.

Compare pricing for A54SX32A-PQG208I and other Field Programmable Gate Arrays / Programmable Logic at findchips.com

Visit findchips.com to compare pricing for A54SX32A-PQG208I and other Field Programmable Gate Arrays.