A6S-4102-H by OMRON Corporation

Overview of A6S-4102-H by OMRON Corporation

The A6S-4102-H is a slide DIP switch featuring four switches configured as 4PST (four-pole, single throw) with a latched action. This component operates at a maximum current of 0.025A and a voltage rating of 24VDC. It utilizes solder terminal connections and is designed for surface mount applications. The product is compliant with the RoHS directive, confirming that it does not contain hazardous substances regulated by the legislation.

This component belongs to the subcategory of DIP Switches within the broader category of Switches. It features a flat type actuator, which facilitates ease of actuation and is suitable for applications requiring compact switch designs. The A6S-4102-H demonstrates robust specifications with a dielectric withstand voltage of 500VAC, ensuring reliable operation in environments where electrical isolation is crucial.

In terms of physical specifications, the switch measures 11.1 mm in length, 6.2 mm in breadth, and 3 mm in height, making it a compact solution for space-constrained applications. The contact resistance is rated at 0.2 mΩ, which indicates low resistance for enhanced electrical performance. The part has a long electrical life, rated for 1000 cycles, and operates within a temperature range of -20°C to 70°C. It also features an IP40 sealing rating, providing adequate protection against dust, although not waterproof.

Industry Applications for A6S-4102-H

The A6S-4102-H could find application in various industries due to its specific attributes and operational reliability. Below are some potential industry applications:

  • Consumer Electronics: The switch might be utilized in devices such as remote controls, audio systems, or gaming consoles where compact switch options are paramount. Its small form factor and latched operation could support discreet control configurations.
  • Telecommunications: It could potentially be applied in telecommunication devices that require configuration settings. For instance, network routers or switches may utilize DIP switches for setting operational parameters, and the reliable contact characteristics of this component could enhance durability in such applications.
  • Industrial Automation: There is a possibility that the A6S-4102-H could be incorporated into control panels for machinery. The latched action may allow for setting configurations that need to remain fixed during operation, while its robustness could help withstand vibration and mechanical stress found in industrial settings.
  • Automotive: If automotive applications comply with relevant industry standards, this part might potentially be used in automotive electronics for various control settings in infotainment or dashboard systems. The robust design and compact dimensions support integration into vehicle interiors.
  • Robotics and Drones: This switch could possibly be beneficial in robotics applications where space is limited. The solid, low-profile design allows for the integration into smaller systems, enabling users to set modes or configurations straightforwardly.

These potential industry applications are only conceptual and illustrative. Adherence to industry standards and specific application requirements must be verified by engineering and design teams before actual implementation.

About OMRON Corporation

OMRON Corporation is a notable manufacturer of electronic components, particularly recognized for their expertise in switches, including DIP switches. Their commitment to innovation and quality has established a comprehensive range of products for various electronic applications. The A6S-H series, which includes the A6S-4102-H, exemplifies their focus on delivering reliable and compact switching solutions.

OMRON’s offerings in the DIP switches category cater to a wide range of functionalities, such as SPST and multi-pole switching. The incorporation of RoHS compliance and other essential attributes ensures that their products can meet contemporary design requirements while remaining environmentally responsible. Similar parts in the category might also provide variations in pole configurations and mounting types, allowing engineers to select the most suitable option for their applications.

Where to Find A6S-4102-H by OMRON Corporation

A6S-4102-H, research options on findchips.com, which aggregates stock levels and pricing from various distributors. The site can also be used to find alternate components in the DIP Switches category that may be offered by OMRON Corporation or other manufacturers.

The part has historically been available at distributors including CoreStaff Co Ltd, Chip1Stop, Velocity Electronics, Sager, and Mouser Electronics. However, stock levels can vary, so it’s recommended to check findchips.com for current availability and pricing details.

Compare pricing for A6S-4102-H and other DIP Switches / Switches at findchips.com