Overview of A750MV477M1VAAE018 by KEMET Corporation
The A750MV477M1VAAE018 is an aluminum electrolytic capacitor that features a capacitance of 470 µF and rated voltage of 35 V. This component utilizes aluminum (solid polymer) as its dielectric material, which can enhance performance while reducing size. With a diameter of 10 mm and a length of 14 mm, this part is designed for through-hole mounting, making it easy to integrate into various circuit designs. The capacitor maintains a polarized configuration, which is typical for aluminum electrolytic components, and it has two terminals configured with a terminal pitch of 5 mm.
Key properties of the A750MV477M1VAAE018 include an equivalent series resistance (ESR) of 18 mΩ, which is measured at 100 kHz, and a ripple current rating of 225 mA. The leakage current is specified to be 3.29 mA, with a negative tolerance of 20% and a positive tolerance of 20%. This component demonstrates a broad operating temperature range, from -55 °C to 105 °C, which could potentially make it suitable for various environmental conditions. The part is classified as active in its life cycle, indicating ongoing availability and support from the manufacturer.
Industry Applications for A750MV477M1VAAE018
The A750MV477M1VAAE018 could find applications across multiple industries due to its characteristics. Here are a few potential use cases where this part might be applicable:
- Energy and Power Systems: In power supply systems, this capacitor might be used in filtering or energy storage applications due to its high capacitance and ripple current capabilities. It could potentially enhance the efficiency of renewable energy conversion systems, such as solar inverters, by stabilizing voltage and smoothing output signals.
- Transportation and Logistics: This part could possibly be employed in electronic control systems in various transportation applications, including electric vehicles and hybrid systems. The solid polymer construction may provide improved performance over traditional electrolytic types, potentially translating into better reliability under fluctuating load conditions.
- Renewable Energy: In the context of renewable energy systems, such as wind turbines or photovoltaic arrays, the A750MV477M1VAAE018 might assist in managing power fluctuations and improving energy efficiency. The capacitor’s ability to handle high ripple currents could support its use in energy storage modules, aiding in peak smoothing and transient response.
- Automotive: If the part meets automotive industry standards (such as AEC-Q100), it may be used in engine control units or as part of power management systems in electric and hybrid vehicles. Its operating temperature range and low ESR characteristics could offer benefits in performance and longevity in harsh automotive environments.
It is important to note that these potential industry applications are only conceptual and illustrative. They require analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements.
About KEMET Corporation
KEMET Corporation is recognized for its specialization in the manufacturing of capacitors, particularly aluminum electrolytic capacitors including the A750MV477M1VAAE018. The company produces a variety of capacitors suited for different applications, emphasizing reliability and performance. KEMET’s commitment to innovation has led to the development of components that meet evolving technological demands, and their product line includes not only aluminum electrolytic options but also ceramic, tantalum, and film capacitors. Similar products may include other aluminum polymer capacitors that offer competitive specifications tailored for specific industry needs.
Research Price and Stock for A750MV477M1VAAE018 by KEMET Corporation on Findchips.com
For real-time information on stock availability and pricing for the A750MV477M1VAAE018, it is recommended to visit Findchips.com. Here, users can find detailed listings involving the availability of this part from various distributors. Historically, this component has been available through distributors such as TTI, Mouser Electronics, DigiKey, and Future Electronics. However, for current stock levels and pricing, checking Findchips is essential. Additionally, users can explore the Aluminum Electrolytic Capacitors category on Findchips to discover alternative options that may be offered by KEMET Corporation or other manufacturers.