Overview of A759MY227M1JAAE045 by KEMET Corporation
The A759MY227M1JAAE045 is an Aluminum Electrolytic Capacitor characterized by its aluminum (solid polymer) dielectric material and a capacitance value of 220µF. Manufactured by KEMET Corporation, this component is designed for a voltage rating of 63V and features a radial leaded ae capacitor case. Its product range falls within the A759 Series, making it a part of a well-established line of capacitors recognized for their reliability and performance.
This specific capacitor offers a Low Equivalent Series Resistance (ESR) of 0.045Ω, which is a critical attribute for applications requiring high-frequency operation or those sensitive to power losses. The part operates effectively over a wide temperature range, from -55°C to +125°C, and guarantees a long operational life of 2000 hours at a maximum temperature of 125°C. Significant for meeting environmental compliance, the A759MY227M1JAAE045 is both Pb-free and RoHS compliant, ensuring that it adheres to current environmental protection standards.
Industry Applications for A759MY227M1JAAE045
The A759MY227M1JAAE045 is versatile, finding utility in numerous industries due to its robust performance characteristics. These applications necessitate thorough analysis and verification by engineering and design teams to ensure compatibility and optimal performance. Some possible applications include:
- Industrial Automation: Its high capacitance and low ESR values make it suitable for smoothing and filtering applications within power supplies, motor drives, and control units, potentially improving the stability and efficiency of automated systems.
- Audio and Video Systems: The A759MY227M1JAAE045 could be used in the power stages of amplifiers, pre-amplifiers, or power management modules within audio and video equipment, contributing to cleaner power delivery and enhanced signal integrity.
- Power Conversion and Management: In applications such as DC-DC converters, solar inverters, or other power conversion modules, the low leakage current and high ripple current capability of this capacitor could enhance performance efficiency and reliability.
- Consumer Electronics: Given its operating temperature range and long life at high temperatures, it might be found in the power supplies of devices requiring compact, reliable energy storage solutions, such as laptops, tablets, or other portable devices.
These potential applications underline the capacitor’s adaptability to various operational demands, showcasing its value across multiple sectors.
About KEMET Corporation
KEMET Corporation is a leading global manufacturer of electronic components, particularly known for its extensive range of capacitors. Within the field of Aluminum Electrolytic Capacitors, KEMET excels through continuous innovation and reliability assurance. The company produces a wide array of capacitor types including ceramic, film, and electrolytic models suitable for various electronic applications.
A759MY227M1JAAE045 represents just a fraction of KEMET’s portfolio, which spans across an expansive range of specifications designed to meet the nuanced needs of advanced electronic systems. Their products are esteemed for quality, performance, and environmentally compliant manufacturing practices, making KEMET a preferred choice for engineers and designers globally.
Where to Find A759MY227M1JAAE045 by KEMET Corporation
For procurement professionals and engineers looking to source the A759MY227M1JAAE045, our website findchips.com offers a comprehensive tool to locate this part across multiple distributors. To find alternate parts to A759MY227M1JAAE045 that might be offered by KEMET Corporation or other manufacturers, the Aluminum Electrolytic Capacitors page can be particularly useful.
In the past, this component has been available through distributors such as Perfect Parts Corporation, Avnet Abacus, TME, TTI, RS, Mouser Electronics, DigiKey, and Newark. To get current stock levels and pricing, potential buyers are encouraged to visit findchips.com. The dynamic nature of electronic component stock and pricing necessitates the use of real-time search tools like FindChips to ensure the most accurate and up-to-date information.