Overview of A765MU477M1CLAE016 by KEMET Corporation
The A765MU477M1CLAE016 is a high-performance Aluminum Electrolytic Capacitor that utilizes a solid polymer as its dielectric material. This 470µF capacitor operates at a voltage rating of 16V and demonstrates a 20% tolerance. Its design features a radial can for Surface-Mount Technology (SMT), placing it within the A765 series known for its reliability and efficiency. One of the standout attributes of this capacitor is its exceptionally low equivalent series resistance (ESR) at 0.016Ω, which enables improved electrical performance and robustness in various applications. The product operates over a wide temperature range from -55°C to +105°C and boasts a life expectancy of 2000 hours at its maximum operating temperature, underscoring its durability and stability in challenging environments. Additionally, the A765MU477M1CLAE016 is designed with environmental compliance in mind, featuring Pb-free and RoHS compliance, along with REACH compliance, ensuring its suitability for global use in electronic applications.
Industry Applications for A765MU477M1CLAE016
The versatile properties and specifications of the A765MU477M1CLAE016 make it potentially suitable for a broad range of industry applications. Notably, its low ESR, high capacitance, and wide operating temperature range render it ideal for scenarios requiring efficient power management and noise reduction. Below are some conceptual applications where this capacitor could be utilized, emphasizing that these are illustrative examples and any specific application requires thorough verification and compliance testing:
- In the Energy and Power Systems sector, it might be deployed within power supplies, inverters, and converters to provide smoothing, filtering, and energy storage, where its low ESR and high ripple current capabilities help in managing the efficiency of power conversion processes.
- For Transportation and Logistics systems, particularly in electronic control units (ECUs) for rail and heavy machinery, the capacitor’s robust thermal range and longevity at elevated temperatures could offer reliable performance in harsh operational environments.
- Within the sphere of Renewable Energy, it could play a role in inverters and power conditioning units for solar panels or wind turbines, where the efficient handling of transient surges and the capability to operate in variable temperature conditions are crucial.
- In Electronic Manufacturing, especially in the production of high-density power supplies and LED lighting systems, the compact, surface-mountable design along with its significant capacitance and low leakage current make it an advantageous choice for space-constrained applications.
While these use cases highlight the part’s adaptability across different fields, it’s important to note that such applications are purely speculative and should be thoroughly evaluated by engineering and design teams to ensure they meet specific industry standards and application requirements.
About KEMET Corporation
KEMET Corporation is a leading global manufacturer of electronic components, especially renowned for its extensive range of capacitor technologies, including Aluminum Electrolytic Capacitors. The A765MU477M1CLAE016 is part of KEMET’s broad portfolio, which demonstrates the company’s commitment to innovation, reliability, and environmental stewardship. KEMET’s capacitors are designed to address the needs of a multitude of electronic applications, from industrial and automotive to consumer electronics, owing to their high performance, durability, and compliance with stringent quality standards. Their product lineup includes not only Aluminum Electrolytic but also Ceramic, Film, Tantalum, and Polymer capacitors, covering a vast range of capacitance, voltage ratings, and package styles to meet diverse design requirements.
Where to Find A765MU477M1CLAE016 by KEMET Corporation
To source the A765MU477M1CLAE016, it is recommended to use findchips.com as a primary resource. Here, you can not only find current stock levels and pricing for this part from KEMET Corporation but also compare it against a wide selection of Aluminum Electrolytic Capacitors from other manufacturers. Historically, this component has been available from distributors such as Avnet Abacus, TME, TTI, RS, Mouser Electronics, DigiKey, and Newark. However, availability can fluctuate, and it is therefore advisable to check the most up-to-date information on findchips.com.