Overview of A768EB107M1ELAS036 by KEMET Corporation
The A768EB107M1ELAS036 is an aluminum electrolytic capacitor, featuring a solid polymer dielectric, manufactured by KEMET Corporation. With its capacitance value at 100 µF and a rated voltage of 25 V, this capacitor falls under the polarized variety, meaning it has a designated positive and negative side that must be correctly oriented within a circuit. The capacitance tolerance for this part is ±20%, which speaks to the range within which its capacitance value can fluctuate.
This particular model is designed for surface mount technology (SMT), fitting a 2626 chip size package, which measures 6.6 mm in length and width, and 5.7 mm in height. It’s noteworthy for its environmental compliance, being RoHS (Restriction of Hazardous Substances) and REACH compliant, ensuring it meets global standards for environmental safety. Another significant feature of this capacitor is its relatively low ESR (Equivalent Series Resistance) value of 36 mΩ, measured at 100 kHz, which implies lower energy loss and better efficiency in application. The capacitor’s operational temperature range extends from -55 °C up to 125 °C, and it supports a ripple current of 62.75 mA, features that are critical for applications requiring stability under a broad spectrum of environmental conditions. The A768EB107M1ELAS036 also conforms to the AEC-Q200 standard, marking it suitable for use in automotive applications, among others.
Industry Applications for A768EB107M1ELAS036
The diverse specifications of the A768EB107M1ELAS036 render it suitable for a multitude of industry applications. While this overview provides possible use cases, it is essential to understand that potential applications are conceptual and necessitate thorough verification by engineering and procurement teams to ensure compliance with industry standards and specific requirements.
- Consumer Electronics: Devices such as smartphones, tablets, and laptops might use this capacitor for power supply stabilization and audio circuitry, benefiting from its low ESR for efficient energy use and compact size for slim profiles.
- Industrial Automation: In automation and control circuits, this capacitor’s reliability over a wide temperature range and low leakage current (0.5 mA) potentially supports long-term performance in sensor networks, motor drives, and power management systems.
- Audio and Video Systems: High-quality sound and video equipment require components that provide stability and efficiency. The A768EB107M1ELAS036’s characteristics, such as its low ESR and solid polymer electrolyte, might help in reducing noise and enhancing performance in these systems.
- Medical Imaging: Given its compliance with the AEC-Q200 standard indicative of high reliability, this capacitor could potentially find application in medical imaging equipment, where stability, accuracy, and reliability are paramount.
Note that the above industry applications are illustrative and require detailed analysis by relevant professionals to ensure the suitability of the A768EB107M1ELAS036 capacitor for specific equipment or projects.
About KEMET Corporation
KEMET Corporation stands as a leading global manufacturer of electronic components, particularly known for its extensive range of capacitor technologies, including Fixed Capacitors. The company’s commitment to innovation is exemplified in products like the A768EB107M1ELAS036 and its broader catalog of aluminum electrolytic capacitors. KEMET’s capacitors are distinguished by their quality, reliability, and performance, catering to a broad spectrum of industries including automotive, industrial, telecommunications, and consumer electronics.
In the realm of Fixed Capacitors, KEMET offers products that encompass a variety of materials and capacitor types, such as ceramic, film, and solid aluminum electrolytic capacitors, designed to meet the requirements of nearly any type of electronic device or application. The company’s focus on technological advancement has positioned it as a key player in the electronic component supply chain, providing solutions that enhance efficiency, longevity, and performance.
Where to Find A768EB107M1ELAS036 by KEMET Corporation
To procure the A768EB107M1ELAS036 or to explore alternate Fixed Capacitors that might fit your project needs, findchips.com provides a comprehensive platform. By comparing current stock levels and pricing from multiple distributors, you can ensure that you’re getting the best deal available.
The A768EB107M1ELAS036 has been historically available from a range of distributors including CHIPMALL.COM LIMITED, Avnet Asia, Avnet Abacus, TTI, Mouser Electronics, Avnet Americas, DigiKey, and Newark. While these distributors have been reliable sources in the past, availability can fluctuate, and it is highly recommended to check findchips.com for the most current information regarding stock levels and pricing.