Overview of AA3528SGC by Kingbright
The AA3528SGC is a single color LED by Kingbright, characterized by its super bright green emission and water clear lens. The LED measures 3.50 x 2.80 mm, making it a compact option suitable for surface-mounted technology (SMD) applications. This part, compliant with RoHS regulations, supports green color at a wavelength of 565 nm. The AA3528SGC operates with a forward current maximum of 0.025 A and a maximum forward voltage of 2.5 V. Designed for a wide range of temperatures, this LED operates effectively between -40 °C to 85 °C and features a viewing angle of 120 degrees, which makes it versatile for various uses in full visibility fields.
Industry Applications for AA3528SGC
Given the technical specifications and characteristics of the AA3528SGC, this LED might potentially be suitable for various industries requiring high visual performance and compact design. Below are potential applications across different sectors:
- Consumer Electronics: These LEDs could possibly be used in devices such as TVs, computer monitors, smartphones and other personal devices where bright and efficient backlighting is needed.
- Automotive: The AA3528SGC might potentially be used in dashboard lighting, navigation systems, and external signage where high visibility and reliability are necessary under varying environmental conditions.
- Telecommunications: This LED might be suitable for signal lights, networking equipment, and optical indicators which require clear visibility and durability.
- Healthcare: There are potential uses such as in biometric sensors that rely on specific wavelength characteristics for accurate readings. However, checking for compliance with healthcare standards is advisable.
- Industrial Automation: This LED could potentially be utilized in panel displays, machine vision systems, or status indicator lights in automation systems, aiding in clear and effective visual communication in manufacturing environments.
Note that these potential industry applications are only conceptual/illustrative and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.
About Kingbright
Kingbright is a major manufacturer in the Visible LEDs sector of optoelectronics, known for providing a wide array of LED lighting solutions. The company specializes in products that meet various industrial standards, ensuring durability and performance. AA3528SGC and similar parts manufactured by Kingbright highlight the company’s commitment to producing high-quality optoelectronics suitable for a broad range of applications. Their portfolio includes a diverse range of standard and specialty LEDs designed to meet the needs of virtually any lighting or indication application.
Where to Find AA3528SGC by Kingbright
You can research where to purchase AA3528SGC on our site at findchips.com. Additionally, for alternatives or similar components, you can explore other Visible LEDs. The part has historically been available at distributors such as Component Electronics, Inc., Sager, TTI, Quest Components, Bristol Electronics, and Mouser Electronics. Current stock levels and pricing are best checked directly on Findchips to ensure the most accurate and up-to-date information.