Overview of AB26TRB-32.768KHZ-T by Abracon Corporation
The AB26TRB-32.768KHZ-T by Abracon Corporation is a cylindrical crystal oscillator designed for precision timing applications, functioning at a nominal frequency of 32.768KHz with a load capacitance of 12.5pF. This surface-mounted device (SMD) crystal features a compact form factor with dimensions of 6mm x 1.9mm diameter and a pin spacing of 2.54mm. It operates within a frequency tolerance of ±20ppm and has a frequency stability metric, indicating its ability to maintain frequency over a range of conditions. This part is noted for its RoHS compliance, ensuring its suitability for use in environments where hazardous substances are regulated.
Among the distinct aspects of this crystal are its operating temperature range of -40°C to +85°C, a frequency tolerance of ±20ppm, and an operating nominal frequency of 0.032768MHz. Its surface mount design supports streamlined manufacturing processes, allowing for automated assembly that enhances product consistency and reliability. Additionally, the AB26TRB-32.768KHZ-T is classified under the Quartz Crystals subcategory of Crystals/Resonators, making it a fundamental component in various electronic circuits for maintaining accurate timekeeping and frequency referencing.
Industry Applications for AB26TRB-32.768KHZ-T
The AB26TRB-32.768KHZ-T could potentially serve a wide array of industry applications, given its precision timing characteristics and robust operating conditions. However, it’s crucial to note that these potential applications are only conceptual and illustrative, necessitating further analysis and verification by engineering and design teams for specific industry standards and application requirements. Here are some hypothetical applications:
- Consumer Electronics: Devices such as smartwatches, fitness trackers, and other wearable technology might utilize the AB26TRB-32.768KHZ-T for its compact size, precise frequency control, and low power consumption features, supporting efficient and accurate timekeeping functions.
- Computing and Data Storage: Servers and data centers could potentially integrate this crystal to maintain system clock accuracy, crucial for time-stamping transactions, coordinating distributed systems, and managing network communications with high precision.
- Telecommunications: In the realm of telecommunications infrastructure, including base stations and network switches, the crystal might serve as a reliable reference oscillator to synchronize data transmissions across vast networks, optimizing bandwidth utilization and reducing latency.
- Industrial Automation: Automated manufacturing equipment and industrial control systems could benefit from the AB26TRB-32.768KHZ-T’s precise timing capabilities, ensuring synchronized operations and enhancing process efficiency and reliability in various industrial settings.
- Consumer Electronics: Clock radios, digital cameras, and portable media players might also incorporate this crystal due to its precision timing and small footprint, enhancing device functionality and user experience.
While these illustrative use cases showcase the potential versatility of the AB26TRB-32.768KHZ-T, it is imperative that each application’s specific needs and compliance requirements are thoroughly evaluated.
About Abracon Corporation
Abracon Corporation is a globally recognized supplier of passive components, including a broad range of Quartz Crystals, resonators, oscillators, and other timing devices. The company has established a strong reputation for delivering high-quality products designed to meet the rigorous requirements of various applications in the electronics industry. Among its offerings, the AB26TRB-32.768KHZ-T is a testament to Abracon’s commitment to precision and reliability, reflecting the company’s expertise in manufacturing high-performance timing solutions. Abracon supports engineering demands for high precision, low power consumption, and small form factor components, making its products, including the AB26TRB-32.768KHZ-T and similar parts, essential for modern electronic architectures.
Where to Find AB26TRB-32.768KHZ-T by Abracon Corporation
Procuring the AB26TRB-32.768KHZ-T requires access to a reliable distribution network. Historically, This component has been available through distributors such as New Advantage Corporation, Master Electronics, LCSC, and DigiKey among others. However, inventory levels and availability can vary widely, making it essential for buyers and engineers to utilize resources like findchips.com to get current stock levels, pricing, and to research alternative sources. On findchips.com, you can also explore alternate parts within the Quartz Crystals category, potentially offered by Abracon Corporation or other manufacturers, ensuring you find the best fit for your project requirements.